-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY MICROPROCESSOR CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8956
|
Newark | Interface Bridge, Usb To I2C/Uart, Dip14, Bridge Type:Usb To I2C/Uart, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Dip, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip MCP2221A-I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$2.4900 / $2.6800 | Buy Now |
DISTI #
MCP2221A-I/P-ND
|
DigiKey | IC USB TO I2C/UART 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2309 In Stock |
|
$2.4200 / $3.2000 | Buy Now |
DISTI #
MCP2221A-I/P
|
Avnet Americas | USB to I2C/UART 12Mbps 14-Pin PDIP Tube - Rail/Tube (Alt: MCP2221A-I/P) RoHS: Compliant Min Qty: 150 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4200 / $3.2000 | Buy Now |
DISTI #
98Y8956
|
Avnet Americas | USB to I2C/UART 12Mbps 14-Pin PDIP Tube - Bulk (Alt: 98Y8956) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 167 Partner Stock |
|
$2.6500 / $3.3300 | Buy Now |
DISTI #
579-MCP2221A-I/P
|
Mouser Electronics | USB Interface IC USB 2.0 to I2C Converter with GPIO RoHS: Compliant | 2582 |
|
$2.4200 / $3.2000 | Buy Now |
DISTI #
MCP2221A-I/P
|
Microchip Technology Inc | USB 2.0-to-I2C/UART/SMBus Protocol Converter with GPIO (Master Mode), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1320 Alternates Available |
|
$2.3000 / $3.2000 | Buy Now |
DISTI #
73927086
|
RS | Converter, USB 2.0 to I2C/UART Protocol Converter with GPIO, USB driver | Microchip Technology Inc. MCP2221A-I/P RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1700 | RFQ |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.6100 / $2.8700 | Buy Now |
|
Onlinecomponents.com | USB 2.0 to I2C/UART Protocol Converter w/GPIO I2C/UART Interface - 3.3V/5V - 14-Pin PDIP - Tube |
240 In Stock |
|
$2.3000 / $2.5300 | Buy Now |
DISTI #
MCP2221A-I/P
|
Avnet Americas | USB to I2C/UART 12Mbps 14-Pin PDIP Tube - Rail/Tube (Alt: MCP2221A-I/P) RoHS: Compliant Min Qty: 150 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4200 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2221A-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2221A-I/P
Microchip Technology Inc
SPECIALTY MICROPROCESSOR CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Date Of Intro | 2016-06-15 | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; UART; USB | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |