Part Details for MCP2221T-I/ST by Microchip Technology Inc
Overview of MCP2221T-I/ST by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MCP2221T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3263
|
Newark | Usb To I2C Bridge Device 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP2221T-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 | Buy Now |
DISTI #
MCP2221T-I/STCT-ND
|
DigiKey | IC USB TO I2C BRIDGE DEVICE 14TS Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$2.3800 / $3.1500 | Buy Now |
DISTI #
MCP2221T-I/ST
|
Avnet Americas | UART 1-CH 64Byte FIFO 3.3V/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP2221T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.3800 / $3.1500 | Buy Now |
DISTI #
579-MCP2221T-I/ST
|
Mouser Electronics | USB Interface IC USB to I2C Bridge Device RoHS: Compliant | 4348 |
|
$2.3800 / $3.1500 | Buy Now |
DISTI #
MCP2221T-I/ST
|
Microchip Technology Inc | USB-I2C Bridge, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$2.2700 / $3.1500 | Buy Now |
DISTI #
70574003
|
RS | USB to I2C Bridge Device | Microchip Technology Inc. MCP2221T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6800 / $3.1500 | RFQ |
|
Future Electronics | USB 2.0 to I2C/UART Protocol Converter 14-Pin TSSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15000 Factory Stock |
|
$2.1100 / $5.7800 | Buy Now |
DISTI #
MCP2221T-I/ST
|
Avnet Americas | UART 1-CH 64Byte FIFO 3.3V/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP2221T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.3800 / $3.1500 | Buy Now |
|
Ameya Holding Limited | IC USB TO I2C BRIDGE DEVICE 14TS | 15000 |
|
RFQ |
Part Details for MCP2221T-I/ST
MCP2221T-I/ST CAD Models
MCP2221T-I/ST Part Data Attributes
|
MCP2221T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2221T-I/ST
Microchip Technology Inc
IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MCP2221T-I/ST
This table gives cross-reference parts and alternative options found for MCP2221T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2221T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2221-I/ST | IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other | Microchip Technology Inc | MCP2221T-I/ST vs MCP2221-I/ST |