-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T5996
|
Newark | I/O Expander, 8Bit, 3.4 Mhz, I2C, Serial, Spi, 1.8 V, 5.5 V, Qfn Rohs Compliant: Yes |Microchip MCP23009-E/MG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 183 |
|
$1.3000 / $1.5500 | Buy Now |
DISTI #
MCP23009-E/MG-ND
|
DigiKey | IC XPNDR 3.4MHZ I2C 16QFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
12723 In Stock |
|
$1.2500 / $1.6300 | Buy Now |
DISTI #
MCP23009-E/MG
|
Avnet Americas | I/O Expander 16-Pin QFN EP - Rail/Tube (Alt: MCP23009-E/MG) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2500 / $1.6300 | Buy Now |
DISTI #
579-MCP23009-E/MG
|
Mouser Electronics | Interface - I/O Expanders 8B I/O Expander I2C interface RoHS: Compliant | 37893 |
|
$1.2300 / $1.6000 | Buy Now |
DISTI #
MCP23009-E/MG
|
Microchip Technology Inc | 8-Bit, Open Drain I/O Expander with I2C Interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3560 Alternates Available |
|
$1.1700 / $1.6300 | Buy Now |
DISTI #
70389078
|
RS | Microchip MCP23009-E/MG, 8-channel 8bit I/O Expander 3.4MHz, I2C, 16-Pin QFN | Microchip Technology Inc. MCP23009-E/MG RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.6300 | RFQ |
|
Future Electronics | MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 120 Container: Tube | 0Tube |
|
$1.3300 / $1.5200 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 8bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 16-Pin QFN - Tube RoHS: Compliant |
1560 In Stock 4920 Factory Stock |
|
$1.0400 / $1.2100 | Buy Now |
DISTI #
78435014
|
Verical | I2C Interface 3400kHz 5.5V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 120 Package Multiple: 120 Date Code: 2348 | Americas - 1560 |
|
$1.5182 / $1.6424 | Buy Now |
DISTI #
75723409
|
Verical | I2C Interface 3400kHz 5.5V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2336 | Americas - 360 |
|
$1.3125 / $1.5750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23009-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23009-E/MG
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23009-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23009-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23009-E/SO | 8 I/O, PIA-GENERAL PURPOSE, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP23009-E/MG vs MCP23009-E/SO |
MCP23S08-E/SO | 8 I/O, PIA-GENERAL PURPOSE, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP23009-E/MG vs MCP23S08-E/SO |
MCP23S09-E/P | 8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | Microchip Technology Inc | MCP23009-E/MG vs MCP23S09-E/P |
MCP23008-E/SSVAO | Parallel I/O Port, 8 I/O, CMOS, PDSO20 | Microchip Technology Inc | MCP23009-E/MG vs MCP23008-E/SSVAO |
MCP23009T-E/SO | 8 I/O, PIA-GENERAL PURPOSE, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP23009-E/MG vs MCP23009T-E/SO |
XRA1200IL16TR-F | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, 3 X 3 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16 | Exar Corporation | MCP23009-E/MG vs XRA1200IL16TR-F |
PCF8574AT/3 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | MCP23009-E/MG vs PCF8574AT/3 |
PCA9534ADB | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SSOP -40 to 85 | Texas Instruments | MCP23009-E/MG vs PCA9534ADB |
MAX7329AAP+T | I2C Port Expanders with Eight I/O Ports, 20-SSOP-5.3_MM, 20 Pins, -40 to 125C | Analog Devices Inc | MCP23009-E/MG vs MAX7329AAP+T |
PCF8574PWG4 | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85 | Texas Instruments | MCP23009-E/MG vs PCF8574PWG4 |