Part Details for MCP23009-E/MGVAO by Microchip Technology Inc
Overview of MCP23009-E/MGVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP23009-E/MGVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP23009-E/MGVAO-ND
|
DigiKey | 8-BIT INPUT/OUTPUT EXPANDER, I2C Min Qty: 360 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9594 | Buy Now |
DISTI #
579-MCP23009-E/MGVAO
|
Mouser Electronics | Interface - I/O Expanders 8-bit Input/Output Expander, I2C interface RoHS: Compliant | 0 |
|
$1.3500 / $1.7900 | Order Now |
DISTI #
MCP23009-E/MGVAO
|
Microchip Technology Inc | 8-Bit, Open Drain I/O Expander with I2C Interface, Projected EOL: 2049-06-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2900 / $1.7900 | Buy Now |
Part Details for MCP23009-E/MGVAO
MCP23009-E/MGVAO CAD Models
MCP23009-E/MGVAO Part Data Attributes
|
MCP23009-E/MGVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23009-E/MGVAO
Microchip Technology Inc
Parallel I/O Port, 8-Bit, 8 I/O, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |