-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN- 24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP23018-E/MJ by Microchip Technology Inc is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T5999
|
Newark | I/O Expander, 16Bit, 3.4 Mhz, I2C, 1.8 V, 5.5 V, Qfn Rohs Compliant: Yes |Microchip MCP23018-E/MJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 277 |
|
$1.6000 / $2.1200 | Buy Now |
DISTI #
MCP23018-E/MJ
|
Avnet Americas | I/O Expander 24-Pin QFN EP - Rail/Tube (Alt: MCP23018-E/MJ) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6310 / $1.7881 | Buy Now |
DISTI #
MCP23018-E/MJ
|
Microchip Technology Inc | 16-Bit, Open Drain I/O Expander with I2C Interface, QFN, Projected EOL: 2034-10-02 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
98 Alternates Available COO: Thailand |
|
$1.4700 / $2.0400 | Buy Now |
DISTI #
70389085
|
RS | Microchip MCP23018-E/MJ, 16-channel 16bit I/O Expander 3.4MHz, I2C, 24-Pin QFN | Microchip Technology Inc. MCP23018-E/MJ RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 | RFQ |
|
NAC | 16-bit Input/Output Expander, I2C interface, Pb-free - Package: 24 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
MCP23018-E/MJ
|
Avnet Silica | I/O Expander 24-Pin QFN EP (Alt: MCP23018-E/MJ) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP23018-E/MJ
|
EBV Elektronik | I/O Expander 24-Pin QFN EP (Alt: MCP23018-E/MJ) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days | EBV - 91 |
|
Buy Now | |
|
LCSC | 16 QFN-24(4x4) I/O Expanders ROHS | 42 |
|
$1.6253 / $1.7293 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 91 | 91 |
|
$7.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23018-E/MJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23018-E/MJ
Microchip Technology Inc
16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN- 24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23018-E/MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23018-E/MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP23018T-E/MJ | Microchip Technology Inc | Check for Price | IC,I/O PORT,16-BIT,LLCC,24PIN,PLASTIC | MCP23018-E/MJ vs MCP23018T-E/MJ |