Part Details for MCP25050-E/P. by Microchip Technology Inc
Overview of MCP25050-E/P. by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP25050-E/P.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC3418
|
Newark | No. Of Bits:8Bit, Interfaces:Serial, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Dip, No. Of Pins:14Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Microchip MCP25050-E/P. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $4.5300 | Buy Now |