-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2510-I/SO by Microchip Technology Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4485
|
Newark | Can Bus, Controller, Spi, 3, 2, 3 V, 5.5 V, Soic Rohs Compliant: Yes |Microchip MCP2510-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$3.6100 / $4.3400 | Buy Now |
DISTI #
29AC7896
|
Newark | Soic Stand-Alone Can Controller, I Temp Rohs Compliant: Yes |Microchip MCP2510-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3.4800 / $4.3400 | Buy Now |
DISTI #
MCP2510-I/SO
|
Avnet Americas | CAN 5Mbps Sleep/Standby 3.3V/5V Industrial 18-Pin SOIC W Tube - Rail/Tube (Alt: MCP2510-I/SO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 2 |
|
$2.8800 / $3.1000 | Buy Now |
DISTI #
MCP2510-I/SO
|
Microchip Technology Inc | Stand-alone CAN Controller, I temp, SOIC, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2687 Alternates Available COO: Thailand |
|
$3.0100 / $4.1700 | Buy Now |
DISTI #
70045397
|
RS | MCP2510-I/SO, CAN Controller 5Mbit/s CAN 1.2,CAN 2.0A, CAN 2.0B,18-Pin SOICW | Microchip Technology Inc. MCP2510-I/SO RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8100 / $6.8300 | RFQ |
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 12 |
|
$2.1840 / $3.3600 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
MCP2510-I/SO
|
TME | IC: CAN controller, 1Mbps, 2.7÷5.5VDC, SO18, -40÷85°C Min Qty: 1 | 0 |
|
$3.6000 / $3.8500 | RFQ |
|
NAC | Stand-alone CAN Controller, I temp - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 42 Container: Tube | 2100 |
|
$3.2700 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2510-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2510-I/SO
Microchip Technology Inc
1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1999-06-07 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES AT 3V MINIMUM SUPPLY @ 16 MHZ | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | SPI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC; BIT ;BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 14 | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for MCP2510-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2510-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2510T-I/SO | Microchip Technology Inc | Check for Price | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | MCP2510-I/SO vs MCP2510T-I/SO |
MCP2510-E/SO | Microchip Technology Inc | $3.3661 | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | MCP2510-I/SO vs MCP2510-E/SO |
MCP2510-I/P | Microchip Technology Inc | $3.7711 | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | MCP2510-I/SO vs MCP2510-I/P |