Telecommunication Circuits
MCP2544WFDT-E/SN
Microchip Technology Inc
Description: IC TXRX CAN FD WUP 8SOIC

Overview of MCP2544WFDT-E/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for MCP2544WFDT-E/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 72Y1405
Newark Can Fd Transceiver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP2544WFDT-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.8380
$0.8380 Buy Now
DISTI # 150-MCP2544WFDT-E/SNCT-ND
DigiKey IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7627
In Stock
  • 1 $1.0300
  • 25 $0.8600
  • 100 $0.7900
  • 3,300 $0.7900
$0.7900 / $1.0300 Buy Now
DISTI # MCP2544WFDT-E/SN
Avnet Americas CAN FD Transceiver 8Mbps Normal/Standby 1.7V to 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP2544WFDT-E/SN) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $1.0300
  • 25 $0.8600
  • 100 $0.7900
$0.7900 / $1.0300 Buy Now
DISTI # 579-MCP2544WFDT-E/SN
Mouser Electronics CAN Interface IC CAN FD Transceiver RoHS: Compliant 52246
  • 1 $0.9500
  • 10 $0.9440
  • 25 $0.8350
  • 100 $0.7900
  • 500 $0.7820
  • 1,000 $0.7710
  • 3,300 $0.7400
  • 9,900 $0.6840
$0.6840 / $0.9500 Buy Now
DISTI # MCP2544WFDT-E/SN
Microchip Technology Inc CAN Transceiver, Projected EOL: 2044-03-07 RoHS: Compliant pbFree: Yes 3300

Alternates Available
  • 1 $1.0300
  • 25 $0.8600
  • 100 $0.7900
  • 1,000 $0.7700
  • 5,000 $0.7600
$0.7600 / $1.0300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $0.8200
$0.8200 Buy Now
Onlinecomponents.com CANBus Tranceiver - 8Mbps - Standby - 3.3V/5V - 8-Pin SOIC N - Tape&Reel RoHS: Compliant 3300 Factory Stock
  • 500 $0.7670
  • 1,000 $0.7360
  • 3,300 $0.6980
  • 6,600 $0.6870
  • 9,900 $0.6770
  • 13,200 $0.6670
$0.6670 / $0.7670 Buy Now
NAC CAN FD Transceiver - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 6600
  • 1 $1.0500
  • 100 $0.9400
  • 500 $0.8700
  • 1,000 $0.8500
$0.8500 / $1.0500 Buy Now
DISTI # MCP2544WFDT-E/SN
Avnet Silica CAN FD Transceiver 8Mbps Normal/Standby 1.7V to 5.5V 8-Pin SOIC N T/R (Alt: MCP2544WFDT-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP2544WFDT-E/SN
EBV Elektronik CAN FD Transceiver 8Mbps Normal/Standby 1.7V to 5.5V 8-Pin SOIC N T/R (Alt: MCP2544WFDT-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC 8Mbps Transceiver SOIC-8 CAN Transceivers ROHS 2859
  • 1 $1.3560
  • 10 $1.1605
  • 30 $1.0369
  • 100 $0.9118
  • 500 $0.8540
  • 1,000 $0.8289
$0.8289 / $1.3560 Buy Now
Master Electronics CANBus Tranceiver - 8Mbps - Standby - 3.3V/5V - 8-Pin SOIC N - Tape&Reel RoHS: Compliant 3300 Factory Stock
  • 500 $0.7670
  • 1,000 $0.7360
  • 3,300 $0.6980
  • 6,600 $0.6870
  • 9,900 $0.6770
  • 13,200 $0.6670
$0.6670 / $0.7670 Buy Now

CAD Models for MCP2544WFDT-E/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP2544WFDT-E/SN by Microchip Technology Inc

MCP2544WFDT-E/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Data Rate
8000 Mbps
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Functions
1
Number of Terminals
8
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
Supply Current-Max
140 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
CAN FD TRANSCEIVER
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. MCP2544WFDT-E/SN
    Microchip Technology Inc
    IC TXRX CAN FD WUP 8SOIC
    VS

Alternate Parts for MCP2544WFDT-E/SN

This table gives cross-reference parts and alternative options found for MCP2544WFDT-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2544WFDT-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP2544WFD-H/SN DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2544WFDT-E/SN vs MCP2544WFD-H/SN
MCP2544WFDT-H/SN DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2544WFDT-E/SN vs MCP2544WFDT-H/SN
Part Number Description Manufacturer Compare
MCP2542WFDT-H/MF DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2544WFDT-E/SN vs MCP2542WFDT-H/MF
MCP2544WFD-H/MF DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2544WFDT-E/SN vs MCP2544WFD-H/MF
MCP2544WFD-H/SN DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2544WFDT-E/SN vs MCP2544WFD-H/SN
MCP2542WFDT-H/SN DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2544WFDT-E/SN vs MCP2542WFDT-H/SN
MCP2544WFD-E/SN DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2544WFDT-E/SN vs MCP2544WFD-E/SN
MCP2542WFDT-E/SN DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2544WFDT-E/SN vs MCP2542WFDT-E/SN
MCP2544WFD-E/MF DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2544WFDT-E/SN vs MCP2544WFD-E/MF
MCP2544FDT-E/MF DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2544WFDT-E/SN vs MCP2544FDT-E/MF
MCP2544WFDT-E/MF DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2544WFDT-E/SN vs MCP2544WFDT-E/MF
MCP2544FDT-H/MF DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2544WFDT-E/SN vs MCP2544FDT-H/MF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP2544WFDT-E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP2544WFDT-E/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP2544WFDT-E/SN would you like to use for your alert(s)?
  • Please alert me when MCP2544WFDT-E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP2544WFDT-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP2544WFDT-E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP2544WFDT-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP2544WFDT-E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP2544WFDT-E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: