There are no models available for this part yet.
Overview of MCP2544WFDT-H/SN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MCP2544WFDT-H/SN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72Y1408
|
Newark | Can Fd Transceiver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP2544WFDT-H/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8480 | Buy Now | |
DISTI #
MCP2544WFDT-H/SN-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8000 | Buy Now | |
DISTI #
MCP2544WFDT-H/SN
|
Avnet Americas | SOIC CAN FD Transceiver - Tape and Reel (Alt: MCP2544WFDT-H/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8000 / $1.0600 | Buy Now | |
DISTI #
579-MCP2544WFDT-H/SN
|
Mouser Electronics | CAN Interface IC CAN FD Transceiver RoHS: Compliant | 0 |
|
$0.8000 | Order Now | |
DISTI #
MCP2544WFDT-H/SN
|
Microchip Technology Inc | CAN Tranceiver, Projected EOL: 2044-03-07 RoHS: Compliant pbFree: Yes |
3277 Alternates Available |
|
$0.7700 / $1.0600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8320 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7080 / $1.4820 | Buy Now | ||
NAC | CAN FD Transceiver - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8600 / $1.0600 | Buy Now | ||
DISTI #
MCP2544WFDT-H/SN
|
Avnet Silica | SOIC CAN FD Transceiver (Alt: MCP2544WFDT-H/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MCP2544WFDT-H/SN
|
EBV Elektronik | SOIC CAN FD Transceiver (Alt: MCP2544WFDT-H/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MCP2544WFDT-H/SN by Microchip Technology Inc
Part Data Attributes for MCP2544WFDT-H/SN by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2016-03-03
|
Samacsys Manufacturer
|
Microchip
|
Data Rate
|
8000 Mbps
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Transceivers
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
140 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
CAN FD TRANSCEIVER
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for MCP2544WFDT-H/SN
This table gives cross-reference parts and alternative options found for MCP2544WFDT-H/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2544WFDT-H/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2544WFD-H/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2544WFDT-H/SN vs MCP2544WFD-H/SN |