-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2488
|
Newark | Can Transceiver, Aec-Q100, 1Mbps, Nsoic-8 Rohs Compliant: Yes |Microchip MCP2561T-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21291 |
|
$0.9410 | Buy Now |
DISTI #
41AH8464
|
Newark | Can Transceiver, Aec-Q100, 1Mbps, Nsoic-8, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Microchip MCP2561T-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1585 |
|
$0.9670 / $1.2100 | Buy Now |
DISTI #
85W9069
|
Newark | Can Tranceiver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP2561T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9170 | Buy Now |
DISTI #
41AH8464
|
Avnet Americas | CAN 1Mbps Standby 5.5V 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 41AH8464) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1585 Partner Stock |
|
$0.9670 / $1.2100 | Buy Now |
DISTI #
57AC2488
|
Avnet Americas | CAN 1Mbps Standby 5.5V 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 57AC2488) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 166 Partner Stock |
|
$0.9670 / $1.2100 | Buy Now |
DISTI #
MCP2561T-E/SN
|
Avnet Americas | CAN 1Mbps Standby 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: MCP2561T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9613 / $0.9765 | Buy Now |
DISTI #
MCP2561T-E/SN
|
Microchip Technology Inc | CAN Transceiver, SOIC, Projected EOL: 2039-03-19 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Thailand |
|
$0.8300 / $1.1600 | Buy Now |
DISTI #
70454196
|
RS | CAN Tranceiver8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. MCP2561T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1600 | RFQ |
|
Ameya Holding Limited | MCP2561 Series High-Speed 1 Mbps 5 V 5 uA CAN Transceiver - SOIC-8 | 8142 |
|
RFQ | |
|
NAC | CAN Tranceiver - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 39600 |
|
$0.9500 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2561T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2561T-E/SN
Microchip Technology Inc
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP2561T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2561T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2561T-E/SNVAO | Microchip Technology Inc | Check for Price | Support Circuit, PDSO8 | MCP2561T-E/SN vs MCP2561T-E/SNVAO |