-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2562-E/SN by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9074
|
Newark | Can Transceiver, 1Tx/Rx, Soic-8, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels, Product Range:- Rohs Compliant: Yes |Microchip MCP2562-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4412 |
|
$0.7970 | Buy Now |
DISTI #
84AC1961
|
Newark | Soic Can Tranceiver Rohs Compliant: Yes |Microchip MCP2562-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$0.9100 / $1.2300 | Buy Now |
DISTI #
12X8700
|
Newark | Can Tx Rx, 1Mbps, -40 To 125Deg C, Soic8, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Microchip MCP2562-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$0.9100 / $1.2100 | Buy Now |
DISTI #
MCP2562-E/SN
|
Avnet Americas | CAN 1Mbps Standby 5.5V 8-Pin SOIC Tube - Rail/Tube (Alt: MCP2562-E/SN) COO: Thailand RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 150 |
|
$1.0263 / $1.1143 | Buy Now |
DISTI #
85W9074
|
Avnet Americas | CAN 1Mbps Standby 5.5V 8-Pin SOIC Tube - Bulk (Alt: 85W9074) COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4413 Partner Stock |
|
$0.9460 / $1.2600 | Buy Now |
DISTI #
MCP2562-E/SN
|
Microchip Technology Inc | CAN Transceiver, SOIC, Projected EOL: 2039-03-19 ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
59 Alternates Available |
|
$0.8700 / $1.2100 | Buy Now |
DISTI #
MCP2562-E/SN
|
TME | IC: CAN transceiver, Ch: 1, 1Mbps, 4.5÷5.5VDC, SO8, -40÷125°C, tube Min Qty: 1 | 315 |
|
$0.9400 / $1.2500 | Buy Now |
|
NAC | CAN Tranceiver - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.9700 / $1.2000 | Buy Now |
DISTI #
MCP2562-E/SN
|
Avnet Silica | CAN 1Mbps Standby 55V 8Pin SOIC Tube (Alt: MCP2562-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Silica - 200 |
|
Buy Now | |
DISTI #
MCP2562-E/SN
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 320 |
|
$0.7720 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2562-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2562-E/SN
Microchip Technology Inc
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3.90 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP2562-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2562-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2562-E/SNVAO | Microchip Technology Inc | Check for Price | Support Circuit, PDSO8 | MCP2562-E/SN vs MCP2562-E/SNVAO |
The MCP2562-E/SN can support CAN bus frequencies up to 1 Mbps.
The MCP2562-E/SN can be configured using the SPI interface. The device has several registers that control the CAN bus mode, such as the Mode Register (MREQ) and the Bit Timing Register (BTR). Consult the datasheet for specific register settings for each mode.
The maximum number of nodes that can be connected to a CAN bus using the MCP2562-E/SN is 127, as per the CAN protocol specification.
The MCP2562-E/SN has built-in error detection and fault detection mechanisms. The device has error counters and status registers that can be used to detect and diagnose errors on the CAN bus. Consult the datasheet for specific details on error detection and fault handling.
No, the MCP2562-E/SN is a CAN 2.0A/B compliant device and does not support CAN FD. For CAN FD applications, consider using a different device, such as the MCP2561FD-E/SN.