-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9080
|
Newark | Can Tranceiver 8 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP2562T-H/MF Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
MCP2562T-H/MFCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3183 In Stock |
|
$1.0200 / $1.3500 | Buy Now |
DISTI #
MCP2562T-H/MF
|
Avnet Americas | CAN 1Mbps Standby 5.5V 8-Pin DFN T/R - Tape and Reel (Alt: MCP2562T-H/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0200 / $1.3500 | Buy Now |
DISTI #
579-MCP2562T-H/MF
|
Mouser Electronics | CAN Interface IC CAN Transceiver RoHS: Compliant | 3314 |
|
$1.0200 / $1.3500 | Buy Now |
DISTI #
MCP2562T-H/MF
|
Microchip Technology Inc | CAN Transceiver, Projected EOL: 2039-03-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9800 / $1.3500 | Buy Now |
DISTI #
70574133
|
RS | CAN Tranceiver | Microchip Technology Inc. MCP2562T-H/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 / $1.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8930 / $1.0410 | Buy Now |
|
NAC | CAN Tranceiver - Package: 8 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.0900 / $1.3400 | Buy Now |
DISTI #
MCP2562T-H/MF
|
Avnet Silica | CAN 1Mbps Standby 5.5V 8-Pin DFN T/R (Alt: MCP2562T-H/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2562T-H/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2562T-H/MF
Microchip Technology Inc
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP2562T-H/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2562T-H/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2562-H/MF | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | MCP2562T-H/MF vs MCP2562-H/MF |
MCP2562-E/MF | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | MCP2562T-H/MF vs MCP2562-E/MF |
MCP2562-E/MFVAO | Support Circuit, PDSO8 | Microchip Technology Inc | MCP2562T-H/MF vs MCP2562-E/MFVAO |
MCP2562T-E/MF | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | MCP2562T-H/MF vs MCP2562T-E/MF |