-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3208-BI/P by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2878
|
Newark | Analogue To Digital Converter, Octal, 12 Bit, 100 Ksps, Single, 2.7 V, 5.5 V, Dip Rohs Compliant: Yes |Microchip MCP3208-BI/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$4.8800 / $6.4600 | Buy Now |
DISTI #
MCP3208-BI/P
|
Avnet Americas | ADC Single SAR 100ksps 12-bit Serial 16-Pin PDIP Tube - Rail/Tube (Alt: MCP3208-BI/P) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.9195 / $5.1394 | Buy Now |
DISTI #
MCP3208-BI/P
|
Microchip Technology Inc | 12-bit ADC, SPI, 8-channel, PDIP, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
3425 Alternates Available COO: Thailand |
|
$4.5000 / $6.2100 | Buy Now |
DISTI #
70048406
|
RS | Microchip MCP3208-BI/P, 12 bit Serial ADC, Differential Input, 16-Pin PDIP | Microchip Technology Inc. MCP3208-BI/P RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9600 | RFQ |
DISTI #
MCP3208-BI/P
|
TME | IC: A/D converter, Ch: 8, 12bit, 100ksps, 2.7÷5.5V, DIP16 Min Qty: 1 | 116 |
|
$5.1100 / $6.9400 | Buy Now |
|
NAC | 12-bit ADC, SPI, 8-channel - Package: 16 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 30 Container: Tube | 2730 |
|
$4.8800 / $5.8800 | Buy Now |
DISTI #
MCP3208-BI/P
|
Avnet Silica | ADC Single SAR 100ksps 12-bit Serial 16-Pin PDIP Tube (Alt: MCP3208-BI/P) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S505200352794
|
Chip1Stop | 12-bit ADC, SPI, 8-channel RoHS: Compliant Container: Tube | 203 |
|
$3.5400 / $4.9600 | Buy Now |
DISTI #
MCP3208-BI/P
|
EBV Elektronik | ADC Single SAR 100ksps 12-bit Serial 16-Pin PDIP Tube (Alt: MCP3208-BI/P) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3208-BI/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3208-BI/P
Microchip Technology Inc
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.177 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP3208-BI/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3208-BI/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS7844NBG4 | Texas Instruments | Check for Price | 12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP | MCP3208-BI/P vs ADS7844NBG4 |
ADS7844NB/1K | Texas Instruments | $4.1733 | 12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP | MCP3208-BI/P vs ADS7844NB/1K |
MCP3208T-BI/ST | Microchip Technology Inc | Check for Price | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.4 MM, PLASTIC, TSSOP-14 | MCP3208-BI/P vs MCP3208T-BI/ST |
MCP3208T-BI/SL | Microchip Technology Inc | $4.6815 | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 3.90 MM, PLASTIC, SOIC-16 | MCP3208-BI/P vs MCP3208T-BI/SL |
MCP3208-BI/SN | Microchip Technology Inc | Check for Price | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 0.150 INCH, SO-16 | MCP3208-BI/P vs MCP3208-BI/SN |
MCP3208-BI/SL | Microchip Technology Inc | $3.9039 | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 3.90 MM, PLASTIC, SOIC-16 | MCP3208-BI/P vs MCP3208-BI/SL |
MCP3208T-BI/SN | Microchip Technology Inc | Check for Price | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 0.150 INCH, SO-16 | MCP3208-BI/P vs MCP3208T-BI/SN |
ADS7844NB/1KG4 | Texas Instruments | Check for Price | 12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP | MCP3208-BI/P vs ADS7844NB/1KG4 |
MCP3208-BI/SLVAO | Microchip Technology Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16 | MCP3208-BI/P vs MCP3208-BI/SLVAO |
ADS7844EB/2K5G4 | Texas Instruments | Check for Price | 12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP | MCP3208-BI/P vs ADS7844EB/2K5G4 |