-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1815
|
Newark | Analog To Digital Converter Adc, 12 Bit, 100Ksps, Dip-16, Resolution (Bits):12Bit, Sampling Rate:100Ksps, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Msl:-, Dnl±:1Lsb Rohs Compliant: Yes |Microchip MCP3208-CI/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$3.9200 / $5.1700 | Buy Now |
DISTI #
58K1815
|
Avnet Americas | ADC Single SAR 100ksps 12-bit Serial 16-Pin PDIP Tube - Bulk (Alt: 58K1815) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 36 Partner Stock |
|
$3.9200 / $5.1700 | Buy Now |
DISTI #
MCP3208-CI/P
|
Avnet Americas | ADC Single SAR 100ksps 12-bit Serial 16-Pin PDIP Tube - Rail/Tube (Alt: MCP3208-CI/P) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.9348 / $4.1115 | Buy Now |
DISTI #
MCP3208-CI/P
|
Microchip Technology Inc | 12-bit ADC, SPI, 8-channel, PDIP, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
21140 COO: Thailand |
|
$3.5900 / $4.9700 | Buy Now |
DISTI #
70046465
|
RS | Microchip 12 bit Serial ADC Differential Input 16-Pin PDIP | Microchip Technology Inc. MCP3208-CI/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 63 |
|
$4.2700 / $5.0200 | Buy Now |
DISTI #
MCP3208-CI/P
|
TME | IC: A/D converter, Ch: 8, 12bit, 100ksps, 2.7÷5.5V, DIP16 Min Qty: 1 | 120 |
|
$4.2900 / $5.6400 | Buy Now |
|
NAC | 12-bit ADC, SPI, 8-channel - Package: 16 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 30 Container: Tube | 17220 |
|
$3.9000 / $4.7100 | Buy Now |
DISTI #
MCP3208-CI/P
|
Avnet Silica | ADC Single SAR 100ksps 12-bit Serial 16-Pin PDIP Tube (Alt: MCP3208-CI/P) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S505200017226
|
Chip1Stop | 12-bit ADC, SPI, 8-channel RoHS: Compliant pbFree: Yes Container: Tube | 727 |
|
$2.9000 / $3.8500 | Buy Now |
DISTI #
C1S505200341974
|
Chip1Stop | 12-bit ADC, SPI, 8-channel RoHS: Compliant pbFree: Yes Container: Bulk | 53 |
|
$3.0300 / $3.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3208-CI/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3208-CI/P
Microchip Technology Inc
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.177 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP3208-CI/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3208-CI/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX147ACAP+ | Analog Devices Inc | Check for Price | +2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | MCP3208-CI/P vs MAX147ACAP+ |
MCP3208-CI/ST | Microchip Technology Inc | Check for Price | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.4 MM, PLASTIC, TSSOP-14 | MCP3208-CI/P vs MCP3208-CI/ST |
TLC2543CDBG4 | Texas Instruments | Check for Price | 12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SSOP -40 to 85 | MCP3208-CI/P vs TLC2543CDBG4 |
ADS7844E/2K5 | Texas Instruments | $4.1733 | 12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP -40 to 85 | MCP3208-CI/P vs ADS7844E/2K5 |
LTC1290CISW#PBF | Linear Technology | Check for Price | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | MCP3208-CI/P vs LTC1290CISW#PBF |
TLC2543IDBLE | Texas Instruments | Check for Price | 11-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SSOP-20 | MCP3208-CI/P vs TLC2543IDBLE |
ADS8344EB/2K5G4 | Texas Instruments | Check for Price | 16-Bit, 8-Channel Serial Output Sampling Analog-to-Digital Converter 20-SSOP -40 to 85 | MCP3208-CI/P vs ADS8344EB/2K5G4 |
MAX147BCAP+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MCP3208-CI/P vs MAX147BCAP+ |
LTC1290CCSW | Linear Technology | Check for Price | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | MCP3208-CI/P vs LTC1290CCSW |
ADS7828E/2K5 | Texas Instruments | $3.7525 | 12-Bit, 8-Channel SAR ADC with Internal Reference and I2C Interface 16-TSSOP -40 to 85 | MCP3208-CI/P vs ADS7828E/2K5 |