-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Successive Approximation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP33131D-10-I/MS by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6487
|
Newark | Adc, Sar, 16Bit, 1Msps, Msop-10, Resolution (Bits):16Bit, Sampling Rate:1Msps, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V Rohs Compliant: Yes |Microchip MCP33131D-10-I/MS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 | Buy Now |
DISTI #
84AC1967
|
Newark | Msop 16-Bit, 1 Msps, Single Channel, Differential Sar Adc Rohs Compliant: Yes |Microchip MCP33131D-10-I/MS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 | Buy Now |
DISTI #
MCP33131D-10-I/MS
|
Avnet Americas | ADC Single SAR 1Msps 16-Bit SPI 10-Pin MSOP Tube - Rail/Tube (Alt: MCP33131D-10-I/MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 50 |
|
$6.8796 / $7.3500 | Buy Now |
DISTI #
MCP33131D-10-I/MS
|
Microchip Technology Inc | 16-bit, 1 Msps Differential SAR ADC, MSOP, Projected EOL: 2044-02-22 RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Tube |
0 Alternates Available COO: Thailand |
|
Buy Now | |
DISTI #
MCP33131D-10-I/MS
|
TME | IC: A/D converter, Ch: 1, 16bit, 1Msps, 1.7÷5.5V, MSOP10 Min Qty: 1 | 0 |
|
$7.4000 / $10.0400 | RFQ |
|
NAC | 16-bit, 1 Msps, single channel, differential SAR ADC - Package: 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$7.1700 / $8.6500 | Buy Now |
DISTI #
MCP33131D-10-I/MS
|
Avnet Silica | ADC Single SAR 1Msps 16Bit SPI 10Pin MSOP Tube (Alt: MCP33131D-10-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP33131D-10-I/MS
|
EBV Elektronik | ADC Single SAR 1Msps 16Bit SPI 10Pin MSOP Tube (Alt: MCP33131D-10-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Converters | 68 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP33131D-10-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33131D-10-I/MS
Microchip Technology Inc
ADC, Successive Approximation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-03-09 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 0.75 µs | |
Converter Type | ADC, FLASH/SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Sample Rate | 1 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP33131D-10-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP33131D-10-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP33131D-10-E/MS | Microchip Technology Inc | $4.3685 | ADC, Successive Approximation | MCP33131D-10-I/MS vs MCP33131D-10-E/MS |
MCP33131D-10T-E/MS | Microchip Technology Inc | $4.6200 | ADC, Successive Approximation | MCP33131D-10-I/MS vs MCP33131D-10T-E/MS |
MCP33131D-10-E/MN | Microchip Technology Inc | $4.3685 | ADC, Successive Approximation | MCP33131D-10-I/MS vs MCP33131D-10-E/MN |
MCP33131D-10-I/MN | Microchip Technology Inc | $8.4150 | ADC, Successive Approximation | MCP33131D-10-I/MS vs MCP33131D-10-I/MN |
MCP33131D-10T-E/MN | Microchip Technology Inc | $4.6200 | ADC, Successive Approximation | MCP33131D-10-I/MS vs MCP33131D-10T-E/MN |