-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3421A0T-E/CH by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE912NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Latch, Fixed Over Voltage Clamp, WSON8 | |
TCKE920NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 | |
TCKE912NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2561
|
Newark | Analog To Digital Converter Adc, 18 Bit, 3.75Sps, Sot-23-6, Resolution (Bits):18Bit, Sampling Rate:3.75Sps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip MCP3421A0T-E/CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1116 |
|
$1.9000 | Buy Now |
DISTI #
29X4405
|
Newark | Analog To Digital Converter Adc, 18 Bit, 3.75Sps, Sot-23-6, Resolution (Bits):18Bit, Sampling Rate:3.75Sps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip MCP3421A0T-E/CH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5000 | Buy Now |
DISTI #
77M2561
|
Avnet Americas | ADC Single Delta-Sigma 3.75sps 18-bit I2C 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 77M2561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 1 Days Container: Ammo Pack | 1031 Partner Stock |
|
$2.6100 / $3.2300 | Buy Now |
DISTI #
MCP3421A0T-E/CH
|
Avnet Americas | ADC Single Delta-Sigma 3.75sps 18-bit I2C 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP3421A0T-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.3400 / $2.5000 | Buy Now |
DISTI #
MCP3421A0T-E/CH
|
Microchip Technology Inc | 18-bit delta-sigma ADC, single channel, 4 sps, SOT-23, Projected EOL: 2034-09-20 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Thailand |
|
$2.2600 / $3.1100 | Buy Now |
DISTI #
70414366
|
RS | Microchip 18 bit Serial ADC Differential Input 6-Pin SOT-23 | Microchip Technology Inc. MCP3421A0T-E/CH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 3000 |
|
$2.6700 / $3.1400 | Buy Now |
DISTI #
MCP3421A0T-E/CH
|
TME | IC: A/D converter, Ch: 1, 18bit, 4sps, 2.7÷5.5V, SOT23-6, reel Min Qty: 1 | 801 |
|
$2.4000 / $3.1000 | Buy Now |
|
NAC | 18-bit delta-sigma ADC, single channel, 4sps - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.4400 / $2.9400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1675 |
|
RFQ | |
DISTI #
MCP3421A0T-E/CH
|
Avnet Silica | ADC Single Delta-Sigma 3.75sps 18-bit Serial 6-Pin SOT-23 T/R (Alt: MCP3421A0T-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3421A0T-E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3421A0T-E/CH
Microchip Technology Inc
1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 55 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0035% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00024 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP3421A0T-E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3421A0T-E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3421A7T-E/CH | Microchip Technology Inc | Check for Price | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | MCP3421A0T-E/CH vs MCP3421A7T-E/CH |
MCP3551T-E/SN | Microchip Technology Inc | $53.0344 | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | MCP3421A0T-E/CH vs MCP3551T-E/SN |
MCP3421A2T-E/CH | Microchip Technology Inc | $2.5577 | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | MCP3421A0T-E/CH vs MCP3421A2T-E/CH |
MCP3421A3T-E/OT | Microchip Technology Inc | Check for Price | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP3421A0T-E/CH vs MCP3421A3T-E/OT |
MCP3551-E/MS | Microchip Technology Inc | $3.1642 | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | MCP3421A0T-E/CH vs MCP3551-E/MS |
MCP3421A3T-E/CH | Microchip Technology Inc | $2.2469 | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | MCP3421A0T-E/CH vs MCP3421A3T-E/CH |
MCP3421A6T-E/OT | Microchip Technology Inc | Check for Price | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP3421A0T-E/CH vs MCP3421A6T-E/OT |
MCP3421A1T-E/OT | Microchip Technology Inc | Check for Price | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP3421A0T-E/CH vs MCP3421A1T-E/OT |
MCP3421A4T-E/OT | Microchip Technology Inc | Check for Price | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP3421A0T-E/CH vs MCP3421A4T-E/OT |
MCP3421A2T-E/OT | Microchip Technology Inc | Check for Price | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | MCP3421A0T-E/CH vs MCP3421A2T-E/OT |