There are no models available for this part yet.
Overview of MCP3550T-60E/SN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCP3550T-60E/SN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74K5405
|
Newark | Ic, a/D Converter, single,22-Bit, sop,8Pin Rohs Compliant: Yes |Microchip MCP3550T-60E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9700 | Buy Now | |
DISTI #
MCP3550T-60E/SN-ND
|
DigiKey | IC ADC 22BIT SIGMA-DELTA 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8800 | Buy Now | |
DISTI #
MCP3550T-60E/SN
|
Avnet Americas | ADC Single Delta-Sigma 15sps 21.9-bit Serial 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP3550T-60E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.8800 / $3.8000 | Buy Now | |
DISTI #
579-MCP3550T-60E/SN
|
Mouser Electronics | Analog to Digital Converters - ADC 22-bit ADC RoHS: Compliant | 0 |
|
$2.8800 | Order Now | |
DISTI #
MCP3550T-60E/SN
|
Microchip Technology Inc | 15 HZ, 120DB REJECTION AT 50 OR 60 HZ, Projected EOL: 2034-02-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7500 / $3.8000 | Buy Now | |
DISTI #
70567437
|
RS | 22-bit delta-sigma ADC, single channel, 13sps, 50-60Hz rejection | Microchip Technology Inc. MCP3550T-60E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2600 / $7.3700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.9600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $7.4900 | Buy Now | ||
NAC | 22-bit delta-sigma ADC, single channel, 13sps, 50-60Hz rejection - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.9900 / $3.6000 | Buy Now | ||
DISTI #
MCP3550T-60E/SN
|
Avnet Silica | ADC Single Delta-Sigma 15sps 21.9-bit Serial 8-Pin SOIC N T/R (Alt: MCP3550T-60E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MCP3550T-60E/SN by Microchip Technology Inc
Part Data Attributes for MCP3550T-60E/SN by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
3.9 MM, PLASTIC, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Analog Input Voltage-Max
|
2.5 V
|
Analog Input Voltage-Min
|
-2.5 V
|
Conversion Time-Max
|
67336.7 µs
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Linearity Error-Max (EL)
|
0.0006%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
22
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supplies
|
2.7/5 V
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.03072 MHz
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|