Part Details for MCP3905L-I/SS by Microchip Technology Inc
Overview of MCP3905L-I/SS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for MCP3905L-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0637
|
Newark | Energy Measuring, Ssop-24, Ic Function:Energy Metering, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Package Type:Ssop, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Microchip MCP3905L-I/SS Min Qty: 236 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.0200 | Buy Now |
DISTI #
MCP3905L-I/SS-ND
|
DigiKey | IC POWER METERING-1 PHASE 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
358 In Stock |
|
$2.4900 | Buy Now |
DISTI #
579-MCP3905L-I/SS
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Dynamic Range Energy Meter IC RoHS: Compliant | 541 |
|
$1.8700 / $2.4900 | Buy Now |
DISTI #
MCP3905L-I/SS
|
Microchip Technology Inc | ENERGY METER IC, GAIN 1:16, 500:1 DYNAMIC RANGE, Projected EOL: 2034-09-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8100 / $2.4900 | Buy Now |
DISTI #
70389310
|
RS | Energy Measurement Single-Phase SSOP24 | Microchip Technology Inc. MCP3905L-I/SS RoHS: Not Compliant Min Qty: 236 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.4900 | RFQ |
|
Future Electronics | MCP3905 Series Single Phase Serial Interface 5.5V 16-Bit Energy Meter IC-SSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 236 Package Multiple: 59 Lead time: 6 Container: Tube | 0Tube |
|
$2.4500 / $2.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $1.9600 | Buy Now |
|
NAC | Energy Meter IC, Gain 1:16, 500:1 Dynamic Range, Low Power Settings - Package: 24 SSOP .209in TUBE RoHS: Compliant Min Qty: 177 Package Multiple: 59 Container: Tube | 0 |
|
$2.0000 / $2.4600 | Buy Now |
DISTI #
MCP3905L-I/SS
|
Avnet Silica | Energy Measurement 24-Pin SSOP Tube (Alt: MCP3905L-I/SS) RoHS: Compliant Min Qty: 59 Package Multiple: 59 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6300 / $1.9600 | Buy Now |
Part Details for MCP3905L-I/SS
MCP3905L-I/SS CAD Models
MCP3905L-I/SS Part Data Attributes
|
MCP3905L-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3905L-I/SS
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO24, 5.30 MM, LEAD FREE, PLASTIC, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MCP3905L-I/SS
This table gives cross-reference parts and alternative options found for MCP3905L-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3905L-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3905L-E/SS | SPECIALTY ANALOG CIRCUIT, PDSO24, 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | Microchip Technology Inc | MCP3905L-I/SS vs MCP3905L-E/SS |