Part Details for MCP3909T-E/SS by Microchip Technology Inc
Overview of MCP3909T-E/SS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3909T-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9721
|
Newark | Energy Meter Ic, Gain 1:32, 1000:1 Dynamic Range, Spi Interface 24 Ssop .209In T/R Rohs Compliant: Yes |Microchip MCP3909T-E/SS RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2500 | Buy Now |
DISTI #
MCP3909T-E/SS-ND
|
DigiKey | IC ENERGY METERING SPI 24SSOP Min Qty: 2100 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1800 | Buy Now |
DISTI #
MCP3909T-E/SS
|
Avnet Americas | Energy Metering IC 24-Pin SSOP T/R - Tape and Reel (Alt: MCP3909T-E/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1800 / $2.8800 | Buy Now |
DISTI #
579-MCP3909T-E/SS
|
Mouser Electronics | Current & Power Monitors & Regulators DYNAMIC RANGE ENERGY METER IC RoHS: Compliant | 0 |
|
$2.1800 | Order Now |
DISTI #
MCP3909T-E/SS
|
Microchip Technology Inc | Power Meter with SPI and Active Power Pulse Output & Internal Oscillator., Projected EOL: 2039-05-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0800 / $2.8800 | Buy Now |
DISTI #
70567461
|
RS | Energy Meter IC, Gain 1:32, 1000:1 Dynamic Range, SPI Interface | Microchip Technology Inc. MCP3909T-E/SS RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $4.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1000 / $5.7500 | Buy Now |
|
NAC | Energy Meter IC, Gain 1:32, 1000:1 Dynamic Range, SPI Interface - Package: 24 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$2.1100 / $2.6000 | Buy Now |
DISTI #
MCP3909T-E/SS
|
Avnet Silica | Energy Metering IC 24-Pin SSOP T/R (Alt: MCP3909T-E/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP3909T-E/SS
MCP3909T-E/SS CAD Models
MCP3909T-E/SS Part Data Attributes
|
MCP3909T-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3909T-E/SS
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5.30 MM WIDTH, LEAD FREE, PLASTIC, SSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 2.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for MCP3909T-E/SS
This table gives cross-reference parts and alternative options found for MCP3909T-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3909T-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3909T-I/SS | SPECIALTY ANALOG CIRCUIT, PDSO24, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-24 | Microchip Technology Inc | MCP3909T-E/SS vs MCP3909T-I/SS |