Signal Circuits
MCP3918A1-E/ML
Microchip Technology Inc
Description: IC ENERGY METER FRONT 1CH 20QFN

Overview of MCP3918A1-E/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for MCP3918A1-E/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 19X8661
Newark Afe, 1 Ch, 24Bit, Spi, 3.6V, Afe Ic Type:1 Channel Analog Front End, Afe Ic Application:Data Converters, No. Of Channels:1Channels, Ic Interface Type:Spi, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Ic Package Type:Qfn-Ep Rohs Compliant: Yes |Microchip MCP3918A1-E/ML RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.6300
$1.6300 Buy Now
DISTI # MCP3918A1-E/ML-ND
DigiKey IC ENERGY METER FRONT 1CH 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube 63
In Stock
  • 1 $2.0800
  • 25 $1.7400
  • 100 $1.5800
$1.5800 / $2.0800 Buy Now
DISTI # MCP3918A1-E/ML
Avnet Americas AFE General Purpose 1 ADC 24-Bit 3V 20-Pin QFN Tube - Rail/Tube (Alt: MCP3918A1-E/ML) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.0800
  • 25 $1.7400
  • 100 $1.5800
$1.5800 / $2.0800 Buy Now
DISTI # 579-MCP3918A1-E/ML
Mouser Electronics Analog Front End - AFE 3V, Single Channel Analog Front End RoHS: Compliant 897
  • 1 $2.0800
  • 25 $1.7400
  • 91 $1.5800
$1.5800 / $2.0800 Buy Now
DISTI # MCP3918A1-E/ML
Microchip Technology Inc 3V Single Channel Analog Front End, SPI/2-Wire Interface, Projected EOL: 2039-03-27 RoHS: Compliant pbFree: Yes 6711

Alternates Available
  • 1 $2.0800
  • 25 $1.7400
  • 100 $1.5800
  • 1,000 $1.5300
  • 5,000 $1.5100
$1.5100 / $2.0800 Buy Now
DISTI # 70572506
RS Single Channel Energy Meter Front End 3V, SPI/2-wire Interface | Microchip Technology Inc. MCP3918A1-E/ML RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 273 $2.8800
  • 2,730 $2.7400
  • 13,650 $2.5900
  • 27,300 $2.4500
$2.4500 / $2.8800 RFQ
Future Electronics Single Channel Energy Meter Front End 3V, SPI/2-wire Interface RoHS: Compliant pbFree: Yes Min Qty: 273 Package Multiple: 91 0
  • 273 $1.6300
$1.6300 Buy Now
Onlinecomponents.com Analog Front End - 1 ADC - 24bit - 3.3V - Automotive - 20-Pin QFN EP - Tube RoHS: Compliant 6643 Factory Stock
  • 91 $1.5700
  • 182 $1.5500
  • 273 $1.5000
  • 546 $1.4800
  • 1,001 $1.4100
  • 2,548 $1.3900
  • 5,005 $1.3700
  • 7,553 $1.3500
$1.3500 / $1.5700 Buy Now
NAC Single Channel Energy Meter Front End 3V, SPI/2-wire Interface - Package: 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube 5278
  • 1 $2.0800
  • 100 $1.8800
  • 500 $1.7300
  • 1,000 $1.6900
$1.6900 / $2.0800 Buy Now
Chip 1 Exchange INSTOCK 273
RFQ
DISTI # MCP3918A1-E/ML
Avnet Silica AFE General Purpose 1 ADC 24-Bit 3V 20-Pin QFN Tube (Alt: MCP3918A1-E/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
LCSC 2.7V3.6V 800uA QFN-20-EP(4x4) Energy Metering ROHS 2
  • 1 $2.1219
  • 10 $2.0744
  • 30 $1.9447
  • 100 $1.9125
$1.9125 / $2.1219 Buy Now
Master Electronics Analog Front End - 1 ADC - 24bit - 3.3V - Automotive - 20-Pin QFN EP - Tube RoHS: Compliant 6643 Factory Stock
  • 91 $1.5700
  • 182 $1.5500
  • 273 $1.5000
  • 546 $1.4800
  • 1,001 $1.4100
  • 2,548 $1.3900
  • 5,005 $1.3700
  • 7,553 $1.3500
$1.3500 / $1.5700 Buy Now

CAD Models for MCP3918A1-E/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP3918A1-E/ML by Microchip Technology Inc

MCP3918A1-E/ML
Microchip Technology Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PQCC-N20
JESD-609 Code
e3
Length
4 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. MCP3918A1-E/ML
    Microchip Technology Inc
    IC ENERGY METER FRONT 1CH 20QFN
    VS

Alternate Parts for MCP3918A1-E/ML

This table gives cross-reference parts and alternative options found for MCP3918A1-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3918A1-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP3918A1T-E/ML IC ENERGY METER FRONT 1CH 20QFN Microchip Technology Inc MCP3918A1-E/ML vs MCP3918A1T-E/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP3918A1-E/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP3918A1-E/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP3918A1-E/ML would you like to use for your alert(s)?
  • Please alert me when MCP3918A1-E/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP3918A1-E/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP3918A1-E/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP3918A1-E/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP3918A1-E/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP3918A1-E/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: