There are no models available for this part yet.
Overview of MCP3918A1T-E/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for MCP3918A1T-E/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19X8663
|
Newark | Single Channel Energy Meter Front End 3V, Spi/2-Wire Interface 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP3918A1T-E/ML RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 | Buy Now | |
DISTI #
MCP3918A1T-E/ML-ND
|
DigiKey | IC ENERGY METER FRONT 1CH 20QFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5800 | Buy Now | |
DISTI #
MCP3918A1T-E/ML
|
Avnet Americas | AFE General Purpose 1 ADC 24-Bit 3V 20-Pin QFN T/R - Tape and Reel (Alt: MCP3918A1T-E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5800 / $2.0800 | Buy Now | |
DISTI #
579-MCP3918A1T-E/ML
|
Mouser Electronics | Analog Front End - AFE 3V, Single Channel Analog Front End RoHS: Compliant | 0 |
|
$1.5800 | Order Now | |
DISTI #
MCP3918A1T-E/ML
|
Microchip Technology Inc | 3V Single Channel Analog Front End, SPI/2-Wire Interface, Projected EOL: 2039-03-27 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$1.5100 / $2.0800 | Buy Now | |
DISTI #
70572493
|
RS | Single Channel Energy Meter Front End 3V, SPI/2-wire Interface | Microchip Technology Inc. MCP3918A1T-E/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 / $2.8800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$1.4000 / $3.8400 | Buy Now | ||
NAC | Single Channel Energy Meter Front End 3V, SPI/2-wire Interface - Package: 20 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.6900 / $2.0800 | Buy Now | ||
DISTI #
MCP3918A1T-E/ML
|
Avnet Silica | (Alt: MCP3918A1T-E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MCP3918A1T-E/ML by Microchip Technology Inc
Part Data Attributes for MCP3918A1T-E/ML by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SSOP-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.3 mm
|