-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8927
|
Newark | Digital To Analogue Converter, Dual, 12 Bit, Serial, 2.7V To 5.5V, Soic, 8 Rohs Compliant: Yes |Microchip MCP4822-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$3.1200 / $4.1300 | Buy Now |
DISTI #
58M8927
|
Avnet Americas | DAC 2-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Bulk (Alt: 58M8927) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 10 Partner Stock |
|
$3.1200 / $4.1300 | Buy Now |
DISTI #
MCP4822-E/SN
|
Avnet Americas | DAC 2-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP4822-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.2380 / $3.4829 | Buy Now |
DISTI #
MCP4822-E/SN
|
Microchip Technology Inc | Voltage Out 12 bit DAC, DUAL channel with Internal Reference, SOIC, Projected EOL: 2034-06-15 RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Tube |
0 Alternates Available COO: China, Thailand |
|
$2.8800 / $3.9700 | Buy Now |
DISTI #
70046825
|
RS | Dual 12-Bit Dac With Spi Interace And Internal Vref, Soic-8 | Microchip Technology Inc. MCP4822-E/SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Bulk | 192 |
|
$3.4100 / $4.0100 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
MCP4822-E/SN
|
TME | IC: D/A converter, 12bit, Ch: 2, 2.7÷5.5V, SO8, -40÷125°C Min Qty: 1 | 116 |
|
$3.0300 / $3.9600 | Buy Now |
|
NAC | Dual 12-bit DAC with SPI interace and internal Vref - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$3.1200 / $3.7600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ | |
DISTI #
MCP4822-E/SN
|
Avnet Silica | DAC 2-CH Resistor-String 12-bit 8-Pin SOIC N Tube (Alt: MCP4822-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4822-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4822-E/SN
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.176 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4822-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4822-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP4822T-E/SN | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP4822-E/SN vs MCP4822T-E/SN |
MAX5722AUA-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8, 5 X 3 MM, MO-187CAA, MICRO, SOP-8 | MCP4822-E/SN vs MAX5722AUA-T |
MAX5822LEUA+T | Analog Devices Inc | Check for Price | Dual, 12-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MCP4822-E/SN vs MAX5822LEUA+T |
MAX5722EUA-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8, 5 X 3 MM, MO-187CAA, MICRO, SOP-8 | MCP4822-E/SN vs MAX5722EUA-T |
MCP4822-E/MS | Microchip Technology Inc | $2.8902 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, PLASTIC, MSOP-8 | MCP4822-E/SN vs MCP4822-E/MS |
MAX5822LEUA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8, MINIATURE, MICRO MAX PACKAGE-8 | MCP4822-E/SN vs MAX5822LEUA |
MAX5722AUA+ | Maxim Integrated Products | $3.2098 | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8, 5 X 3 MM, MO-187CAA, MICRO, SOP-8 | MCP4822-E/SN vs MAX5722AUA+ |
MCP4822T-E/P | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | MCP4822-E/SN vs MCP4822T-E/P |
MAX5722AUA+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8, 5 X 3 MM, MO-187CAA, MICRO, SOP-8 | MCP4822-E/SN vs MAX5722AUA+T |
MCP4822-E/SNVAO | Microchip Technology Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO8 | MCP4822-E/SN vs MCP4822-E/SNVAO |