There are no models available for this part yet.
Overview of MCP48CMD01-E/MF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Automotive
Price & Stock for MCP48CMD01-E/MF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK4531
|
Newark | Dac- Spi, Single Channel, 8-Bit 10 Dfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP48CMD01-E/MF RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 | Buy Now | |
DISTI #
150-MCP48CMD01-E/MF-ND
|
DigiKey | IC DAC 8BIT V-OUT 10DFN Min Qty: 480 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8800 | Buy Now | |
DISTI #
MCP48CMD01-E/MF
|
Avnet Americas | DAC 1-Channel Resistor-Ladder 8-bit 10-Pin DFN - Rail/Tube (Alt: MCP48CMD01-E/MF) RoHS: Not Compliant Min Qty: 360 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8800 / $1.1700 | Buy Now | |
DISTI #
579-MCP48CMD01-E/MF
|
Mouser Electronics | Digital to Analog Converters - DAC DAC- SPI, Single Channel, 8-Bit RoHS: Compliant | 0 |
|
$0.8800 / $1.1700 | Order Now | |
DISTI #
MCP48CMD01-E/MF
|
Microchip Technology Inc | 8-bit, Single Channel DAC with MTP memory and SPI Interface, Projected EOL: 2049-06-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8400 / $1.1700 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 360 Package Multiple: 120 | 0 |
|
$0.9160 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7620 / $0.9280 | Buy Now | ||
DISTI #
MCP48CMD01-E/MF
|
TME | IC: D/A converter, 8bit, 3.4Msps, Ch: 1, 1.8÷5.5V, DFN10, -40÷125°C Min Qty: 1 | 0 |
|
$0.9600 / $1.2300 | RFQ | |
NAC | DAC- SPI, Single Channel, 8-Bit, 10 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 120 | 0 |
|
$0.9500 / $1.1700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.7620 / $0.9280 | Buy Now |
CAD Models for MCP48CMD01-E/MF by Microchip Technology Inc
Part Data Attributes for MCP48CMD01-E/MF by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.039062%
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.12,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
1 mm
|
Settling Time-Nom (tstl)
|
4 µs
|
Supply Current-Max
|
1.27 mA
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|