There are no models available for this part yet.
Overview of MCP48CMD12-E/MG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MCP48CMD12-E/MG by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK4550
|
Newark | Dac- Spi, Dual Channel, 10-Bit 16 Qfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP48CMD12-E/MG RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now | |
DISTI #
150-MCP48CMD12-E/MG-ND
|
DigiKey | IC DAC 10BIT V-OUT 16QFN Min Qty: 240 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9300 | Buy Now | |
DISTI #
MCP48CMD12-E/MG
|
Avnet Americas | DAC 2-Channel Resistor-Ladder 10-bit 16-Pin QFN - Rail/Tube (Alt: MCP48CMD12-E/MG) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.9300 / $2.5400 | Buy Now | |
DISTI #
579-MCP48CMD12-E/MG
|
Mouser Electronics | Digital to Analog Converters - DAC DAC- SPI, Dual Channel, 10-Bit RoHS: Compliant | 0 |
|
$1.9300 / $2.5400 | Order Now | |
DISTI #
MCP48CMD12-E/MG
|
Microchip Technology Inc | 10-bit, Dual Channel DAC with MTP memory and SPI Interface, Projected EOL: 2049-06-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8300 / $2.5400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 240 Package Multiple: 120 | 0 |
|
$1.9700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $2.0900 | Buy Now | ||
DISTI #
MCP48CMD12-E/MG
|
TME | IC: D/A converter, 10bit, 3.4Msps, Ch: 2, 1.8÷5.5V, QFN16, -40÷125°C Min Qty: 1 | 0 |
|
$2.0600 / $2.6500 | RFQ | |
NAC | DAC- SPI, Dual Channel, 10-Bit, 16 QFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 120 | 0 |
|
$2.0400 / $2.5100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.6400 / $2.0900 | Buy Now |
CAD Models for MCP48CMD12-E/MG by Microchip Technology Inc
Part Data Attributes for MCP48CMD12-E/MG by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.000244141%
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.9 mm
|
Settling Time-Nom (tstl)
|
4 µs
|
Supply Current-Max
|
1.37 mA
|
Supply Voltage-Nom
|
5.5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
3 mm
|