-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6004-E/SL by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7475
|
Newark | Operational Amplifier, Quad, 1 Mhz, 4, 0.6 V/ S, 1.8V To 6V, Soic, 14 Rohs Compliant: Yes |Microchip MCP6004-E/SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4256 |
|
$0.4580 / $0.6140 | Buy Now |
DISTI #
MCP6004-E/SL
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP6004-E/SL) RoHS: Compliant Min Qty: 627 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3617 / $0.5488 | Buy Now |
DISTI #
MCP6004-E/SL
|
Microchip Technology Inc | Quad, 1.8V, 1 MHz OP, SOIC, Projected EOL: 2034-11-06 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
9709 Alternates Available COO: Thailand |
|
$0.4400 / $0.5900 | Buy Now |
DISTI #
70046162
|
RS | Microchip MCP6004-E/SL, Quad Op Amp,1MHz CMOS, Rail to Rail,3V,5V,14-Pin SOIC | Microchip Technology Inc. MCP6004-E/SL RoHS: Not Compliant Min Qty: 798 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Bristol Electronics | 3142 |
|
RFQ | ||
DISTI #
MCP6004-E/SL
|
TME | IC: operational amplifier, 1MHz, Ch: 4, SO14, 1.8÷6VDC, tube, IB: 1pA Min Qty: 3 | 643 |
|
$0.4500 / $0.6400 | Buy Now |
|
NAC | Quad 1.8V, 1MHz OP, E temp - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 57 Container: Tube | 7752 |
|
$0.5000 / $0.6200 | Buy Now |
DISTI #
SMC-MCP6004-E/SL
|
Sensible Micro Corporation | Operational Amplifiers - Op Amps Quad 1.8V 1Mhz RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 85 |
|
$0.3420 / $0.3705 | RFQ |
DISTI #
MCP6004-E/SL
|
Avnet Silica | OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N Tube (Alt: MCP6004-E/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S505200186331
|
Chip1Stop | Quad 1.8V, 1MHz OP, E temp RoHS: Compliant pbFree: Yes Container: Bulk | 2394 |
|
$0.3560 / $0.3640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6004-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6004-E/SL
Microchip Technology Inc
QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.68 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25118.86 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6004-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6004-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6004-I/SL | Microchip Technology Inc | $0.4072 | QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | MCP6004-E/SL vs MCP6004-I/SL |
MCP6004T-I/SL | Microchip Technology Inc | $0.4643 | QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | MCP6004-E/SL vs MCP6004T-I/SL |