Part Details for MCP6004-I/P. by Microchip Technology Inc
Overview of MCP6004-I/P. by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6004-I/P.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8002
|
Newark | Operational Amplifier, Quad, 4, 0.6 V/ S, 1.8V To 5.5V, Dip, 14 Rohs Compliant: Yes |Microchip MCP6004-I/P. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $0.6300 | Buy Now |
DISTI #
1605571
|
element14 Asia-Pacific | IC, OP AMP, QUAD, 1.8V, 1MHZ, 14DIP RoHS: Compliant Min Qty: 1 Container: Each | 1403 |
|
$0.4739 / $0.6355 | Buy Now |
DISTI #
1605571
|
Farnell | IC, OP AMP, QUAD, 1.8V, 1MHZ, 14DIP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 1403 |
|
$0.4509 / $0.5986 | Buy Now |