Part Details for MCP6004-I/SL. by Microchip Technology Inc
Overview of MCP6004-I/SL. by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6004-I/SL.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8003
|
Newark | Operational Amplifier, Quad, 4, 0.6 V/ S, 1.8V To 5.5V, Soic, 14 Rohs Compliant: Yes |Microchip MCP6004-I/SL. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 / $0.5620 | Buy Now |