-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6004T-I/SLGVAO by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6004T-I/SLGVAO
|
Microchip Technology Inc | APG STANDARD, SOIC, Projected EOL: 2034-07-27 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
10400 Alternates Available |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
MCP6004T-I/SLGVAO
|
Avnet Silica | (Alt: MCP6004T-I/SLGVAO) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Amplifiers | 10009 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6004T-I/SLGVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6004T-I/SLGVAO
Microchip Technology Inc
Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.68 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25118.86 | |
Wideband | NO | |
Width | 3.9 mm |
The maximum power dissipation of the MCP6004T-I/SLGVAO is 670 mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
Yes, the MCP6004T-I/SLGVAO is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not be exceeded.
To minimize noise and ensure optimal performance, follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping signal traces short and away from noise sources. Additionally, place decoupling capacitors close to the op-amp's power pins and use a low-ESR capacitor for the bypass capacitor.
While the MCP6004T-I/SLGVAO is an op-amp, it can be used as a comparator in some applications. However, it's not recommended for high-speed or high-frequency comparator applications due to its limited slew rate and bandwidth. Additionally, the op-amp's output stage is not designed for high-current drive, so it may not be suitable for driving heavy loads.
The recommended value for the bypass capacitor (C2) is 10 nF to 100 nF, depending on the specific application and noise requirements. A larger capacitor value can help reduce noise and improve stability, but may also increase the op-amp's startup time.