-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8409
|
Newark | Opamp, 1Mhz, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP6006RT-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2211 |
|
$0.1880 / $0.2080 | Buy Now |
DISTI #
37AJ3305
|
Newark | Single, 1Mhz Op Amp, E Temp 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP6006RT-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 | Buy Now |
DISTI #
150-MCP6006RT-E/OTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4117 In Stock |
|
$0.1500 / $0.2000 | Buy Now |
DISTI #
MCP6006RT-E/OT
|
Avnet Americas | Operational Amplifier, 1 MHz, 1.9 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins - Tape and Reel (Alt: MCP6006RT-E/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1556 / $0.2000 | Buy Now |
DISTI #
579-MCP6006RT-E/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 1MHz Op Amp, E Temp RoHS: Compliant | 33810 |
|
$0.1500 / $0.2000 | Buy Now |
DISTI #
MCP6006RT-E/OT
|
Microchip Technology Inc | 1MHz Single Gen Purpose OpAmp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 55700 |
|
$0.1500 / $0.2000 | Buy Now |
|
Future Electronics | Operational Amplifiers - Op Amps Single, 1MHz Op Amp, E Temp RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1750 / $0.1870 | Buy Now |
|
Onlinecomponents.com | Opamp, 1Mhz, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP6006RT-E/OT |
9000 In Stock 63000 Factory Stock |
|
$0.1330 / $0.1480 | Buy Now |
DISTI #
MCP6006RT-E/OT
|
Avnet Americas | Operational Amplifier, 1 MHz, 1.9 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins - Tape and Reel (Alt: MCP6006RT-E/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1556 / $0.2000 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 1MHz, 1.8÷5.5V, Channels: 1, SOT23-5 | 65100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6006RT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6006RT-E/OT
Microchip Technology Inc
Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.9 V/us | |
Supply Current-Max | 0.07 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 177827 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MCP6006RT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6006RT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6006T-E/OT | Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6006RT-E/OT vs MCP6006T-E/OT |