Amplifier Circuits
MCP601T-I/OT
Microchip Technology Inc
Description: OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN

Overview of MCP601T-I/OT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Healthcare Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Price & Stock for MCP601T-I/OT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 24M4476
Newark Op-Amp, 2.8Mhz, -40 To 85Deg C, Sot-23, No. Of Channels:1Channels, Gain Bandwidth Product:2.8Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Cmos, Input Offset Voltage:700µv Rohs Compliant: Yes |Microchip MCP601T-I/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 109087
  • 1 $0.5910
  • 25 $0.5190
  • 50 $0.4980
  • 100 $0.4770
$0.4770 / $0.5910 Buy Now
DISTI # 73K1003
Newark Op-Amp, 2.8Mhz, 2.7 To 5.5V, Sot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:2.8Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Low Power, Input Offset Voltage:700µv Rohs Compliant: Yes |Microchip MCP601T-I/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4173
  • 1 $0.5900
  • 25 $0.5170
  • 50 $0.4970
  • 100 $0.4760
$0.4760 / $0.5900 Buy Now
DISTI # 27AC8454
Newark Sot-23 Single 2.7V Op Amp, I Temp Rohs Compliant: Yes |Microchip MCP601T-I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.3900
$0.3900 Buy Now
DISTI # MCP601T-I/OTCT-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 36718
In Stock
  • 1 $0.5000
  • 25 $0.4300
  • 100 $0.3900
  • 3,000 $0.3900
$0.3900 / $0.5000 Buy Now
DISTI # MCP601T-I/OT
Avnet Americas OP Amp Single GP R-R O/P 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP601T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $0.5000
  • 25 $0.4300
  • 100 $0.3900
$0.3900 / $0.5000 Buy Now
DISTI # 73K1003
Avnet Americas OP Amp Single GP R-R O/P 6V 5-Pin SOT-23 T/R (Alt: 73K1003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
  • 1 $0.5900
  • 25 $0.5170
  • 50 $0.4970
  • 100 $0.4760
$0.4760 / $0.5900 Buy Now
DISTI # 579-MCP601T-I/OT
Mouser Electronics Operational Amplifiers - Op Amps Single 2.7V RoHS: Compliant 9148
  • 1 $0.5000
  • 25 $0.4300
  • 100 $0.3900
$0.3900 / $0.5000 Buy Now
DISTI # MCP601T-I/OT
Microchip Technology Inc Single 2.7V Op Amp, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.5000
  • 25 $0.4300
  • 100 $0.3900
  • 5,000 $0.3700
$0.3700 / $0.5000 Buy Now
DISTI # 70046412
RS Microchip MCP601T-I/OT Op Amp, 2.8MHz CMOS, Rail to Rail, 3 V, 5 V, 5-Pin SOT-23 | Microchip Technology Inc. MCP601T-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.5060
  • 30,000 $0.4810
  • 150,000 $0.4560
  • 300,000 $0.4300
$0.4300 / $0.5060 RFQ
Future Electronics MCP601 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel 9000
Reel
  • 3,000 $0.4600
$0.4600 Buy Now
Onlinecomponents.com Operational Amplifier - Single - 1 Amplifier - 2.8 MHz - 2.3 V/µs - 2.7V to 5.5V - 5 Pins. RoHS: Compliant 51000 In Stock
705000 Factory Stock
  • 3,000 $0.3805
  • 6,000 $0.3748
  • 9,000 $0.3692
  • 12,000 $0.3636
  • 15,000 $0.3582
  • 27,000 $0.3528
$0.3528 / $0.3805 Buy Now
DISTI # 65155598
Verical Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2242 Americas - 51000
  • 3,000 $0.4947
  • 6,000 $0.4872
  • 9,000 $0.4800
  • 12,000 $0.4727
  • 15,000 $0.4657
$0.4657 / $0.4947 Buy Now
DISTI # 73512530
Verical Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2341 Americas - 15000
  • 3,000 $0.4030
$0.4030 Buy Now
DISTI # 67608361
Verical Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2317 Americas - 4815
  • 13 $0.5029
  • 25 $0.4951
  • 100 $0.4874
  • 250 $0.4796
  • 500 $0.4719
  • 1,000 $0.4641
  • 3,000 $0.4564
$0.4564 / $0.5029 Buy Now
DISTI # 77908121
Verical Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 Americas - 383
  • 120 $0.6547
$0.6547 Buy Now
DISTI # MCP601T-I/OT
TME IC: operational amplifier, 2.8MHz, Ch: 1, SOT23-5, 2.7÷6VDC, IB: 1pA Min Qty: 3 383
  • 3 $0.5400
  • 10 $0.5300
  • 25 $0.5000
  • 100 $0.4320
$0.4320 / $0.5400 Buy Now
NAC Single 2.7V Op Amp, I temp - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 564000
  • 1 $0.5200
  • 100 $0.4700
  • 500 $0.4400
  • 1,000 $0.4200
$0.4200 / $0.5200 Buy Now
NexGen Digital   1158
RFQ
DISTI # SMC-MCP601T-I/OT
Sensible Micro Corporation Ic Opamp Gp 2.8Mhz Rro Sot23-5 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2019+ Container: Tape & Reel 48121
  • 100 $0.1077
  • 500 $0.1050
  • 1,000 $0.0994
$0.0994 / $0.1077 RFQ
Chip 1 Exchange INSTOCK 2121
RFQ
DISTI # MCP601T-I/OT
Avnet Silica OP Amp Single GP R-R O/P 6V 5-Pin SOT-23 T/R (Alt: MCP601T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Silica - 6000
Buy Now
DISTI # MCP601T-I/OT
EBV Elektronik OP Amp Single GP R-R O/P 6V 5-Pin SOT-23 T/R (Alt: MCP601T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days EBV - 24000
Buy Now
LCSC Single 1pA 2.3V/us 2.8MHz SOT-23-5 Operational Amplifier ROHS 1331
  • 1 $0.3393
  • 10 $0.2885
  • 30 $0.2675
  • 100 $0.2410
  • 500 $0.2145
  • 1,000 $0.2078
$0.2078 / $0.3393 Buy Now
Master Electronics Operational Amplifier - Single - 1 Amplifier - 2.8 MHz - 2.3 V/µs - 2.7V to 5.5V - 5 Pins. RoHS: Compliant 51000 In Stock
705000 Factory Stock
  • 3,000 $0.3805
  • 6,000 $0.3748
  • 9,000 $0.3692
  • 12,000 $0.3636
  • 15,000 $0.3582
  • 27,000 $0.3528
$0.3528 / $0.3805 Buy Now
Win Source Electronics IC OPAMP GP 2.8MHZ RRO SOT23-5 120000
  • 190 $0.2660
  • 460 $0.2180
  • 715 $0.2110
  • 980 $0.2050
  • 1,265 $0.1980
  • 1,695 $0.1770
$0.1770 / $0.2660 Buy Now

CAD Models for MCP601T-I/OT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP601T-I/OT by Microchip Technology Inc

MCP601T-I/OT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00006 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.45 mm
Slew Rate-Nom
2.3 V/us
Supply Current-Max
0.325 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Unity Gain BW-Nom
2800
Voltage Gain-Min
56200
Wideband
NO
Width
1.55 mm
Want to compare parts?
  1. MCP601T-I/OT
    Microchip Technology Inc
    OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN
    VS

Alternate Parts for MCP601T-I/OT

This table gives cross-reference parts and alternative options found for MCP601T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP601T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP601T-E/OT OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN Microchip Technology Inc MCP601T-I/OT vs MCP601T-E/OT
MCP601-E/OT OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN Microchip Technology Inc MCP601T-I/OT vs MCP601-E/OT
Part Number Description Manufacturer Compare
MCP601-E/ST OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc MCP601T-I/OT vs MCP601-E/ST
MCP603-E/SN OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP601T-I/OT vs MCP603-E/SN
MCP601-I/P OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc MCP601T-I/OT vs MCP601-I/P
MCP601T-E/OT OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN Microchip Technology Inc MCP601T-I/OT vs MCP601T-E/OT
MCP601-E/SN OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP601T-I/OT vs MCP601-E/SN
MCP601-E/P OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc MCP601T-I/OT vs MCP601-E/P
MCP601RT-E/OT OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN Microchip Technology Inc MCP601T-I/OT vs MCP601RT-E/OT
MCP601T-E/ST OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc MCP601T-I/OT vs MCP601T-E/ST
MCP601T-I/P Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 Telcom Semiconductor Inc MCP601T-I/OT vs MCP601T-I/P
TLR341G-GTR Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO6, SSOP-6 ROHM Semiconductor MCP601T-I/OT vs TLR341G-GTR

Related Parts for MCP601T-I/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP601T-I/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP601T-I/OT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP601T-I/OT would you like to use for your alert(s)?
  • Please alert me when MCP601T-I/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP601T-I/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP601T-I/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP601T-I/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP601T-I/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP601T-I/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: