Part Details for MCP602T-E/ST by Microchip Technology Inc
Overview of MCP602T-E/ST by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP602T-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9874
|
Newark | Ic, operational Amplifier, dual, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP602T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6580 | Buy Now |
DISTI #
MCP602T-E/STCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4592 In Stock |
|
$0.6200 / $0.8200 | Buy Now |
DISTI #
MCP602T-E/ST
|
Avnet Americas | Operational Amplifier, 2 Channels, 2.8 MHz, 2.3 V/us, 2.7 V to 6 V, 8 Pins, TSSOP - Tape and Reel (Alt: MCP602T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6200 / $0.8200 | Buy Now |
DISTI #
579-MCP602T-E/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 2.7V RoHS: Compliant | 3324 |
|
$0.6200 / $0.8200 | Buy Now |
DISTI #
MCP602T-E/ST
|
Microchip Technology Inc | Dual 2.7V Op Amp, Projected EOL: 2034-09-22 RoHS: Compliant pbFree: Yes | 70000 |
|
$0.6000 / $0.8200 | Buy Now |
DISTI #
70454115
|
RS | Dual 2.7V Op Amp, E temp8 TSSOP 4.4mm T/R | Microchip Technology Inc. MCP602T-E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7060 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 70000 Factory Stock |
|
$0.5340 / $0.6250 | Buy Now |
|
NAC | Dual 2.7V Op Amp, E temp - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 55000 |
|
$0.6900 / $0.8500 | Buy Now |
DISTI #
MCP602T-E/ST
|
Avnet Silica | Operational Amplifier, 2 Channels, 2.8 MHz, 2.3 V/us, 2.7 V to 6 V, 8 Pins, TSSOP (Alt: MCP602T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP602T-E/ST
MCP602T-E/ST CAD Models
MCP602T-E/ST Part Data Attributes
|
MCP602T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP602T-E/ST
Microchip Technology Inc
DUAL OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 0.65 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP602T-E/ST
This table gives cross-reference parts and alternative options found for MCP602T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP602T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP602T-I/STG | DUAL OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | MCP602T-E/ST vs MCP602T-I/STG |
MCP602-I/STG | DUAL OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | MCP602T-E/ST vs MCP602-I/STG |
MCP602-I/ST | DUAL OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | MCP602T-E/ST vs MCP602-I/ST |