Part Details for MCP6031-E/MS by Microchip Technology Inc
Overview of MCP6031-E/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MCP6031-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5634
|
Newark | Op Amp, 10Khz, 0.004V/Us, 150 Uv, 8-Msop, No. Of Channels:1Channels, Gain Bandwidth Product:10Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Precision, Input Offset Voltage:150µv Rohs Compliant: Yes |Microchip MCP6031-E/MS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 | Buy Now |
DISTI #
MCP6031-E/MS-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
507 In Stock |
|
$0.9900 | Buy Now |
DISTI #
MCP6031-E/MS
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6031-E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.7600 / $0.9900 | Buy Now |
DISTI #
579-MCP6031-E/MS
|
Mouser Electronics | Precision Amplifiers S-1.8V 14kHz Op Amp E temp RoHS: Compliant | 352 |
|
$0.7600 / $0.9900 | Buy Now |
DISTI #
MCP6031-E/MS
|
Microchip Technology Inc | Single 1.8V 10kHz Op Amp, E temp, Projected EOL: 2034-03-21 RoHS: Compliant pbFree: Yes |
8575 Alternates Available |
|
$0.7400 / $0.9900 | Buy Now |
DISTI #
70046387
|
RS | Microchip MCP6031-E/MS Op Amp, 10kHz Rail-Rail, 1.8 - 5.5 V, 8-Pin MSOP | Microchip Technology Inc. MCP6031-E/MS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Future Electronics | MCP6031 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.9700 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Op Amp - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 8-lead MSOP RoHS: Compliant | 8500 Factory Stock |
|
$0.6430 / $0.7830 | Buy Now |
|
NAC | Single 1.8V 10kHz Op Amp, E temp - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 6800 |
|
$0.8100 / $1.0000 | Buy Now |
DISTI #
MCP6031-E/MS
|
Avnet Silica | OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP Tube (Alt: MCP6031-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6031-E/MS
MCP6031-E/MS CAD Models
MCP6031-E/MS Part Data Attributes
|
MCP6031-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6031-E/MS
Microchip Technology Inc
OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Current-Max | 0.00135 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6031-E/MS
This table gives cross-reference parts and alternative options found for MCP6031-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6031-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6031T-E/SN | OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6031-E/MS vs MCP6031T-E/SN |
MCP6051T-E/MNY | OP-AMP, 150 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP6031-E/MS vs MCP6051T-E/MNY |
MCP6031T-E/OTVAO | Operational Amplifier, 1 Func, 150000uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6031-E/MS vs MCP6031T-E/OTVAO |
MCP6031-E/SL | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6031-E/MS vs MCP6031-E/SL |
MCP6401T-E/OT | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6031-E/MS vs MCP6401T-E/OT |
MCP6033T-E/MC | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP6031-E/MS vs MCP6033T-E/MC |
MCP6033-E/ST | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6031-E/MS vs MCP6033-E/ST |
MCP6033T-E/ST | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6031-E/MS vs MCP6033T-E/ST |
MCP6031-E/ST | OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6031-E/MS vs MCP6031-E/ST |
MCP6401T-H/OTVAO | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6031-E/MS vs MCP6401T-H/OTVAO |