-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8934
|
Newark | Op-Amp, 10Khz, -40 To 125Deg C, Soic, No. Of Channels:4Channels, Gain Bandwidth Product:10Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Input Offset Voltage:150µv Rohs Compliant: Yes |Microchip MCP6034-E/SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$1.8100 / $2.4000 | Buy Now |
DISTI #
MCP6034-E/SL-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
763 In Stock |
|
$1.7400 / $2.3100 | Buy Now |
DISTI #
MCP6034-E/SL
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP6034-E/SL) RoHS: Compliant Min Qty: 171 Package Multiple: 57 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7400 / $2.3100 | Buy Now |
DISTI #
579-MCP6034-E/SL
|
Mouser Electronics | Precision Amplifiers Quad 1.8V 14kHz Op Amp E temp RoHS: Compliant | 304 |
|
$1.7400 / $2.3100 | Buy Now |
DISTI #
MCP6034-E/SL
|
Microchip Technology Inc | Quad 1.8V 10kHz Op Amp, E temp, Projected EOL: 2034-03-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7300 / $2.3100 | Buy Now |
DISTI #
70046403
|
RS | Microchip MCP6034-E/SL, Quad Op Amp,0.01MHz CMOS, Rail to Rail,3V,5V,14-Pin SOIC | Microchip Technology Inc. MCP6034-E/SL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 9 |
|
$1.1300 | Buy Now |
|
Future Electronics | MCP6034 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tube | 48Tube |
|
$1.9500 / $2.2100 | Buy Now |
|
Onlinecomponents.com | Quad Op Amp - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 14-lead SOIC RoHS: Compliant | 890 Factory Stock |
|
$1.5100 / $1.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 11 |
|
$2.1840 / $3.3600 | Buy Now |
|
Quest Components | QUAD OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14 | 8 |
|
$2.2500 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6034-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6034-E/SL
Microchip Technology Inc
QUAD OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Current-Max | 0.0054 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6034-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6034-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6034T/SL | IC,OP-AMP,QUAD,CMOS,SOP,14PIN,PLASTIC | Microchip Technology Inc | MCP6034-E/SL vs MCP6034T/SL |
MCP6034T-E/SL | QUAD OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6034-E/SL vs MCP6034T-E/SL |