Part Details for MCP6034T-E/SL by Microchip Technology Inc
Overview of MCP6034T-E/SL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6034T-E/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5653
|
Newark | Ic, operational Amplifier, quad, cmos, sop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP6034T-E/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8000 | Buy Now |
DISTI #
MCP6034T-E/SLTR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 2600 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7400 | Buy Now |
DISTI #
MCP6034T-E/SL
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP6034T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.7400 / $2.3100 | Buy Now |
DISTI #
579-MCP6034T-E/SL
|
Mouser Electronics | Precision Amplifiers Quad 1.8V 14kHz Op Amp E temp RoHS: Compliant | 0 |
|
$1.7400 / $2.3100 | Order Now |
DISTI #
MCP6034T-E/SL
|
Microchip Technology Inc | Quad 1.8V 10kHz Op Amp, E temp, Projected EOL: 2034-03-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7300 / $2.3100 | Buy Now |
DISTI #
70046404
|
RS | MCP6034T-E/SL, Quad Precision OpAmp,10kHz Rail-Rail,1.8 to 5.5V,14-Pin SOIC | Microchip Technology Inc. MCP6034T-E/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.9100 | RFQ |
|
Future Electronics | MCP6034 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | Quad Op Amp - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 14-lead SOIC - Tape&Reel RoHS: Compliant | 0 |
|
$1.5800 / $4.3200 | Buy Now |
|
NAC | Quad 1.8V 10kHz Op Amp, E temp - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.9300 / $2.3700 | Buy Now |
DISTI #
MCP6034T-E/SL
|
Avnet Silica | OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N T/R (Alt: MCP6034T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6034T-E/SL
MCP6034T-E/SL CAD Models
MCP6034T-E/SL Part Data Attributes
|
MCP6034T-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6034T-E/SL
Microchip Technology Inc
QUAD OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Current-Max | 0.0054 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP6034T-E/SL
This table gives cross-reference parts and alternative options found for MCP6034T-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6034T-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6034T/SL | IC,OP-AMP,QUAD,CMOS,SOP,14PIN,PLASTIC | Microchip Technology Inc | MCP6034T-E/SL vs MCP6034T/SL |
MCP6034-E/SL | QUAD OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6034T-E/SL vs MCP6034-E/SL |