-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6041T-I/OT by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7481
|
Newark | Op-Amp, 14Khz, -40 To 85Deg C, Sot-23, No. Of Channels:1Channels, Gain Bandwidth Product:14Khz, Supply Voltage Range:1.4V To 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Offset Voltage:3Mv Rohs Compliant: Yes |Microchip MCP6041T-I/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6144 |
|
$0.5720 / $0.7590 | Buy Now |
DISTI #
28X4364
|
Newark | Op Amp, 14Khz, 0.003V/Us, 3Mv, 5-Sot-23, Full Reel, No. Of Channels:1Channels, Gain Bandwidth Product:14Khz, Supply Voltage Range:1.4V To 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Rail To Rail, Product Range:- Rohs Compliant: Yes |Microchip MCP6041T-I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5720 | Buy Now |
DISTI #
MCP6041T-I/OT
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6041T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4144 / $0.6167 | Buy Now |
DISTI #
MCP6041T-I/OT
|
Microchip Technology Inc | No description available, SOT-23, Projected EOL: 2034-06-10 RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Reel |
153139 COO: Thailand |
|
$0.5500 / $0.7300 | Buy Now |
DISTI #
70046168
|
RS | MCP6041T-I/OT LinearAmplifier OpAmp,14kHz Rail-Rail,1.4 to 6V,5-Pin SOT-23 | Microchip Technology Inc. MCP6041T-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 2865 |
|
RFQ | ||
|
Bristol Electronics | 665 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 210 |
|
$0.4200 / $1.3125 | Buy Now |
DISTI #
MCP6041T-I/OT
|
TME | IC: operational amplifier, 14kHz, Ch: 1, SOT23-5, 1.4÷6VDC, IB: 1pA Min Qty: 3 | 1680 |
|
$0.6100 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6041T-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6041T-I/OT
Microchip Technology Inc
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.003 V/us | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 14 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP6041T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6041T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6041T-E/OT | Microchip Technology Inc | $0.5808 | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6041T-I/OT vs MCP6041T-E/OT |