There are no models available for this part yet.
Overview of MCP6044T-E/ST by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCP6044T-E/ST by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP6044T-E/ST-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3900 | Buy Now | |
DISTI #
MCP6044T-E/ST
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP6044T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3900 / $1.8300 | Buy Now | |
DISTI #
579-MCP6044T-E/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 1.6V 10kHz RoHS: Compliant | 0 |
|
$1.3900 | Order Now | |
DISTI #
MCP6044T-E/ST
|
Microchip Technology Inc | QUAD 1.6V 10 KHZ OP, E TEMP, Projected EOL: 2034-03-21 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$1.3800 / $1.8300 | Buy Now | |
DISTI #
70570041
|
RS | Quad 1.6V 14 kHz OP, E temp | Microchip Technology Inc. MCP6044T-E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.5800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.5800 | Buy Now | ||
Onlinecomponents.com | Quad Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 125°C - 14-lead TSSOP - Tape&Reel RoHS: Compliant | 0 |
|
$1.2500 / $3.4300 | Buy Now | ||
NAC | Quad 1.6V 14 kHz OP, E temp - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.5400 / $1.8900 | Buy Now | ||
DISTI #
MCP6044T-E/ST
|
Avnet Silica | OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R (Alt: MCP6044T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MCP6044T-E/ST
|
EBV Elektronik | OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R (Alt: MCP6044T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MCP6044T-E/ST by Microchip Technology Inc
Part Data Attributes for MCP6044T-E/ST by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.005 µA
|
Common-mode Reject Ratio-Min
|
62 dB
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Slew Rate-Nom
|
0.003 V/us
|
Supply Current-Max
|
0.004 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
14
|
Voltage Gain-Min
|
56200
|
Wideband
|
NO
|
Width
|
4.4 mm
|
Alternate Parts for MCP6044T-E/ST
This table gives cross-reference parts and alternative options found for MCP6044T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6044T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6044-E/ST | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6044T-E/ST vs MCP6044-E/ST |
MCP6044T-E/STVAO | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6044T-E/ST vs MCP6044T-E/STVAO |
MCP6044T-I/ST | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6044T-E/ST vs MCP6044T-I/ST |