Part Details for MCP6054T-E/ST by Microchip Technology Inc
Overview of MCP6054T-E/ST by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6054T-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9537
|
Newark | Quad 1.8V 300Khz Op Amp, E Temp 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP6054T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8000 | Buy Now |
DISTI #
MCP6054T-E/ST-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7400 | Buy Now |
DISTI #
MCP6054T-E/ST
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP6054T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.7400 / $2.2900 | Buy Now |
DISTI #
579-MCP6054T-E/ST
|
Mouser Electronics | Precision Amplifiers Quad 1.8V 300kHz Op Amp E temp RoHS: Compliant | 4691 |
|
$1.7400 / $2.0200 | Buy Now |
DISTI #
MCP6054T-E/ST
|
Microchip Technology Inc | Quad 1.8V 300kHz Op Amp, E temp, Projected EOL: 2034-05-12 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$1.6500 / $2.2900 | Buy Now |
DISTI #
70569977
|
RS | Quad 1.8V 300kHz Op Amp, E temp | Microchip Technology Inc. MCP6054T-E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7300 / $3.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$1.6100 / $2.3400 | Buy Now |
|
NAC | Quad 1.8V 300kHz Op Amp, E temp - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.8500 / $2.2800 | Buy Now |
DISTI #
MCP6054T-E/ST
|
Avnet Silica | OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R (Alt: MCP6054T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6054T-E/ST
MCP6054T-E/ST CAD Models
MCP6054T-E/ST Part Data Attributes
|
MCP6054T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6054T-E/ST
Microchip Technology Inc
QUAD OP-AMP, 150 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.18 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 385 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for MCP6054T-E/ST
This table gives cross-reference parts and alternative options found for MCP6054T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6054T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6054-E/ST | QUAD OP-AMP, 150 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6054T-E/ST vs MCP6054-E/ST |