-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7483
|
Newark | Operational Amplifier, Single, 155 Khz, 1, 0.08 V/ S, 2.5V To 5.5V, Soic, 8 Rohs Compliant: Yes |Microchip MCP606-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1407 |
|
$0.7900 / $1.0300 | Buy Now |
DISTI #
19C7215
|
Newark | Ic, Op Amp, 155Khz, 0.08V/ Us, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:155Khz, Slew Rate:0.08V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP606-I/SN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7640 | Buy Now |
DISTI #
MCP606-I/SN-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
424 In Stock |
|
$0.7600 / $0.9900 | Buy Now |
DISTI #
MCP606-I/SN
|
Avnet Americas | OP Amp Single GP R-R O/P 6V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP606-I/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7600 / $0.9900 | Buy Now |
DISTI #
579-MCP606-I/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 25 uA 2.5V RoHS: Compliant | 21349 |
|
$0.7580 / $0.8900 | Buy Now |
DISTI #
MCP606-I/SN
|
Microchip Technology Inc | Single 25 uA, 2.5V Op Amp, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
98 Alternates Available |
|
$0.7400 / $0.9900 | Buy Now |
DISTI #
70046173
|
RS | Microchip MCP606-I/SN Op Amp, 0.155MHz CMOS, Rail to Rail, 3 V, 5 V, 8-Pin SOIC | Microchip Technology Inc. MCP606-I/SN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | MCP606 Series 6 V 155 kHz Micropower CMOS Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.8750 / $0.9950 | Buy Now |
|
Onlinecomponents.com | Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$0.6430 / $0.7830 | Buy Now |
|
Quest Components | 1680 |
|
$0.8320 / $2.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP606-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP606-I/SN
Microchip Technology Inc
OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00008 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.08 V/us | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 155 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP606-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP606-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP606T-I/SN | OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP606-I/SN vs MCP606T-I/SN |