-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6062-E/SN-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4525 In Stock |
|
$0.9000 / $1.2000 | Buy Now |
DISTI #
MCP6062-E/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin SOIC N - Rail/Tube (Alt: MCP6062-E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9000 / $1.2000 | Buy Now |
DISTI #
579-MCP6062-E/SN
|
Mouser Electronics | Precision Amplifiers Dual 1.8V 600kHz Op Amp E temp RoHS: Compliant | 2094 |
|
$0.9000 / $1.2000 | Buy Now |
DISTI #
MCP6062-E/SN
|
Microchip Technology Inc | Dual 1.8V 600kHz Op Amp, E temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
800 Alternates Available |
|
$0.8700 / $1.2000 | Buy Now |
DISTI #
70047231
|
RS | Microchip MCP6062-E/SN, Dual Op Amp,0.73MHz CMOS, Rail to Rail,3V,5V,8-Pin SOIC | Microchip Technology Inc. MCP6062-E/SN RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Future Electronics | MCP6062 Series 6 V 730 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.0500 / $1.2000 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube RoHS: Compliant |
1000 In Stock |
|
$0.8420 / $0.8960 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
DISTI #
MCP6062-E/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin SOIC N - Rail/Tube (Alt: MCP6062-E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9000 / $1.2000 | Buy Now |
DISTI #
MCP6062-E/SN
|
TME | IC: operational amplifier, 730kHz, Ch: 2, SO8, 1.8÷6VDC, IB: 1pA Min Qty: 1 | 285 |
|
$0.9600 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6062-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6062-E/SN
Microchip Technology Inc
DUAL OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 0.18 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 730 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6062-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6062-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6062T-E/SN | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6062-E/SN vs MCP6062T-E/SN |