Part Details for MCP6062T-E/SN by Microchip Technology Inc
Overview of MCP6062T-E/SN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6062T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP6062T-E/SNCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6498 In Stock |
|
$0.9000 / $1.2000 | Buy Now |
DISTI #
MCP6062T-E/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6062T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 / $1.2000 | Buy Now |
DISTI #
579-MCP6062T-E/SN
|
Mouser Electronics | Precision Amplifiers Dual 1.8V 600kHz Op Amp E temp RoHS: Compliant | 5068 |
|
$0.9000 / $1.2000 | Buy Now |
DISTI #
MCP6062T-E/SN
|
Microchip Technology Inc | Dual 1.8V 600kHz Op Amp, E temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 123550 |
|
$0.8700 / $1.2000 | Buy Now |
DISTI #
70569968
|
RS | Dual 1.8V 600kHz Op Amp, E temp | Microchip Technology Inc. MCP6062T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | MCP6062 Series 6 V 730 kHz 60 μA Surface Mount High Precision Op Amps - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R RoHS: Compliant | Alternative Product Available |
|
$0.7760 / $0.9290 | Buy Now |
DISTI #
MCP6062T-E/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6062T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 / $1.2000 | Buy Now |
|
Ameya Holding Limited | MCP6062 Series 6 V 730 kHz 60 μA Surface Mount High Precision Op Amps - SOIC-8 | 123550 |
|
RFQ | |
DISTI #
MCP6062T-E/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6062T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 / $1.2000 | Buy Now |
Part Details for MCP6062T-E/SN
MCP6062T-E/SN CAD Models
MCP6062T-E/SN Part Data Attributes
|
MCP6062T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6062T-E/SN
Microchip Technology Inc
DUAL OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 0.18 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 730 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP6062T-E/SN
This table gives cross-reference parts and alternative options found for MCP6062T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6062T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9912EKA+ | 200kHz, 4µA, Rail-to-Rail I/O Op Amps with Shutdown, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MCP6062T-E/SN vs MAX9912EKA+ |
TLV9042IDR | Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 8-SOIC -40 to 125 | Texas Instruments | MCP6062T-E/SN vs TLV9042IDR |
AD8542ARZ | General-Purpose CMOS Dual Rail-to-Rail Amplifier | Analog Devices Inc | MCP6062T-E/SN vs AD8542ARZ |
TLV9042SIRUGR | Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 10-X2QFN -40 to 125 | Texas Instruments | MCP6062T-E/SN vs TLV9042SIRUGR |
AD8542ARZ-REEL7 | General-Purpose CMOS Dual Rail-to-Rail Amplifier | Analog Devices Inc | MCP6062T-E/SN vs AD8542ARZ-REEL7 |
TLV9002QDRQ1 | Automotive-grade, dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-SOIC -40 to 125 | Texas Instruments | MCP6062T-E/SN vs TLV9002QDRQ1 |
AD8617ARZ | Low Cost Micropower, Low Noise CMOS RRIO Dual Op Amp | Analog Devices Inc | MCP6062T-E/SN vs AD8617ARZ |
PTLV9042IDDFR | Micro-power, 2-channel, 350-kHz, 1.2-V to 5.5-V RRIO operational amplifier 8-SOT-23-THIN -40 to 125 | Texas Instruments | MCP6062T-E/SN vs PTLV9042IDDFR |
TLV9042IDDFR | Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 8-SOT-23-THIN -40 to 125 | Texas Instruments | MCP6062T-E/SN vs TLV9042IDDFR |
TLV9042IDSGR | Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 8-WSON -40 to 125 | Texas Instruments | MCP6062T-E/SN vs TLV9042IDSGR |