-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9545
|
Newark | Ic, Op Amp, 730Khz, 0.25V/ Us, 150 Uv, Tssop14, No. Of Channels:4Channels, Gain Bandwidth Product:730Khz, Supply Voltage Range:1.8V To 6V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Precision, Input Bias Current:1Pa Rohs Compliant: Yes |Microchip MCP6064-E/ST Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
MCP6064-E/ST-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
87 In Stock |
|
$1.7000 / $2.2400 | Buy Now |
DISTI #
MCP6064-E/ST
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP - Rail/Tube (Alt: MCP6064-E/ST) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.7000 / $2.2400 | Buy Now |
DISTI #
579-MCP6064-E/ST
|
Mouser Electronics | Precision Amplifiers Quad 1.8V 600kHz Op Amp E temp RoHS: Compliant | 2258 |
|
$1.7000 / $2.2400 | Buy Now |
DISTI #
MCP6064-E/ST
|
Microchip Technology Inc | Quad 1.8V 600kHz Op Amp, E temp, Projected EOL: 2034-05-12 RoHS: Compliant pbFree: Yes |
902 Alternates Available |
|
$1.6200 / $2.2400 | Buy Now |
DISTI #
70414479
|
RS | Microchip MCP6064-E/ST, Quad Op Amp,0.73MHz CMOS, Rail to Rail,3V,5V,14-Pin TSSOP | Microchip Technology Inc. MCP6064-E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $3.1400 | RFQ |
|
Future Electronics | MCP6064 Series 6 V 730 kHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Container: Tube | 0Tube |
|
$1.9300 / $2.1900 | Buy Now |
|
Onlinecomponents.com | Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin TSSOP Tube RoHS: Compliant | 0 |
|
$1.4600 / $1.7100 | Buy Now |
DISTI #
MCP6064-E/ST
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP - Rail/Tube (Alt: MCP6064-E/ST) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.7000 / $2.2400 | Buy Now |
DISTI #
MCP6064-E/ST
|
TME | IC: operational amplifier, 730kHz, Ch: 4, TSSOP14, 1.8÷6VDC, IB: 1pA Min Qty: 1 | 0 |
|
$1.7100 / $2.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6064-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6064-E/ST
Microchip Technology Inc
QUAD OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 0.36 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 730 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP6064-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6064-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6064-E/STVAO | Operational Amplifier | Microchip Technology Inc | MCP6064-E/ST vs MCP6064-E/STVAO |
MCP6064T-E/ST | QUAD OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6064-E/ST vs MCP6064T-E/ST |
MCP6064T-E/STVAO | Operational Amplifier | Microchip Technology Inc | MCP6064-E/ST vs MCP6064T-E/STVAO |