Part Details for MCP606T-I/SN by Microchip Technology Inc
Overview of MCP606T-I/SN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP606T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP606T-I/SNCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2788 In Stock |
|
$0.7600 / $0.9900 | Buy Now |
DISTI #
MCP606T-I/SN
|
Avnet Americas | OP Amp Single GP R-R O/P 6V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP606T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $0.9900 | Buy Now |
DISTI #
579-MCP606T-I/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 25 uA 2.5V RoHS: Compliant | 3549 |
|
$0.7590 / $0.8700 | Buy Now |
DISTI #
MCP606T-I/SN
|
Microchip Technology Inc | Single 25 uA, 2.5V Op Amp, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 455412 |
|
$0.7400 / $0.9900 | Buy Now |
DISTI #
70569945
|
RS | Single 25 uA, 2.5V Op Amp, I temp | Microchip Technology Inc. MCP606T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 455400 Factory Stock |
|
$0.6430 / $0.7390 | Buy Now |
|
NAC | Single 25 uA, 2.5V Op Amp, I temp - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 363000 |
|
$0.8100 / $1.0000 | Buy Now |
DISTI #
MCP606T-I/SN
|
Avnet Silica | OP Amp Single GP R-R O/P 6V 8-Pin SOIC N T/R (Alt: MCP606T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP606T-I/SN
|
EBV Elektronik | OP Amp Single GP R-R O/P 6V 8-Pin SOIC N T/R (Alt: MCP606T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP606T-I/SN
MCP606T-I/SN CAD Models
MCP606T-I/SN Part Data Attributes
|
MCP606T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP606T-I/SN
Microchip Technology Inc
OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00008 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.08 V/us | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 155 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP606T-I/SN
This table gives cross-reference parts and alternative options found for MCP606T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP606T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP606-I/SN | OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP606T-I/SN vs MCP606-I/SN |