Datasheets
MCP6234-E/SL by: Microchip Technology Inc

QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14

Part Details for MCP6234-E/SL by Microchip Technology Inc

Overview of MCP6234-E/SL by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6234-E/SL

Part # Distributor Description Stock Price Buy
DISTI # 58M8958
Newark Operational Amplifier, Quad, 300 Khz, 4, 0.15 V/ S, 1.8V To 6V, Soic, 14 Rohs Compliant: Yes |Microchip MCP6234-E/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.8260
  • 10 $0.7550
  • 25 $0.6830
  • 50 $0.6600
  • 114 $0.6350
  • 513 $0.6120
$0.6120 / $0.8260 Buy Now
DISTI # 22K1372
Newark Op Amp, 300Khz, 0.15V/ Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:300Khz, Supply Voltage Range:1.8V To 6V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Wideband, Input Offset Voltage:5Mv Rohs Compliant: Yes |Microchip MCP6234-E/SL Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.6360
$0.6360 Buy Now
DISTI # MCP6234-E/SL-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube 580
In Stock
  • 1 $0.8100
  • 25 $0.6700
  • 100 $0.6000
$0.6000 / $0.8100 Buy Now
DISTI # MCP6234-E/SL
Avnet Americas OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP6234-E/SL) RoHS: Compliant Min Qty: 513 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $0.8100
  • 25 $0.6700
  • 100 $0.6000
$0.6000 / $0.8100 Buy Now
DISTI # 579-MCP6234-E/SL
Mouser Electronics Operational Amplifiers - Op Amps Quad 1.8V 200 kHz OP E temp RoHS: Compliant 9
  • 1 $0.8100
  • 25 $0.6700
  • 114 $0.6000
$0.6000 / $0.8100 Buy Now
DISTI # MCP6234-E/SL
Microchip Technology Inc QUAD 1.8V, 200 KHZ OP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 71719
  • 1 $0.8100
  • 25 $0.6700
  • 100 $0.6000
  • 5,000 $0.5900
$0.5900 / $0.8100 Buy Now
DISTI # 70046475
RS QUAD 1.8V, 200 KHZ OP, E TEMP | Microchip Technology Inc. MCP6234-E/SL RoHS: Not Compliant Min Qty: 570 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk 0
  • 570 $0.8100
  • 5,700 $0.7700
  • 28,500 $0.7300
  • 57,000 $0.6900
$0.6900 / $0.8100 RFQ
Future Electronics MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-14LD RoHS: Compliant pbFree: Yes Min Qty: 627 Package Multiple: 57 Container: Tube 0
Tube
  • 1 $0.8900
  • 40 $0.8600
  • 150 $0.8200
  • 400 $0.7900
  • 1,500 $0.7250
$0.7250 / $0.8900 Buy Now
Onlinecomponents.com Quad Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 14-lead SOIC RoHS: Compliant 0
  • 57 $0.6830
  • 285 $0.6250
  • 513 $0.6150
  • 1,026 $0.6060
  • 2,508 $0.5760
  • 5,016 $0.5670
  • 7,524 $0.5580
  • 10,032 $0.5500
$0.5500 / $0.6830 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 4 FUNC, 7000UV OFFSET-MAX, CMOS, PDSO14 59
  • 1 $1.3275
  • 5 $1.1063
  • 15 $0.7965
$0.7965 / $1.3275 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 4 FUNC, 7000UV OFFSET-MAX, CMOS, PDSO14 2
  • 1 $1.7795
$1.7795 Buy Now
DISTI # MCP6234-E/SL
Avnet Americas OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP6234-E/SL) RoHS: Compliant Min Qty: 513 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $0.8100
  • 25 $0.6700
  • 100 $0.6000
$0.6000 / $0.8100 Buy Now
DISTI # MCP6234-E/SL
TME IC: operational amplifier, 300kHz, Ch: 4, SO14, 1.8÷6VDC, IB: 1pA Min Qty: 1 0
  • 1 $0.8800
  • 10 $0.8000
  • 25 $0.7300
  • 100 $0.6900
$0.6900 / $0.8800 RFQ
Ameya Holding Limited MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-14LD 72688
RFQ
DISTI # MCP6234-E/SL
Avnet Americas OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP6234-E/SL) RoHS: Compliant Min Qty: 513 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $0.8100
  • 25 $0.6700
  • 100 $0.6000
$0.6000 / $0.8100 Buy Now
NAC Quad 1.8V, 300 kHz OP, E temp - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 57 Container: Tube 57342
  • 1 $0.8300
  • 100 $0.7500
  • 500 $0.6900
  • 1,000 $0.6800
$0.6800 / $0.8300 Buy Now
DISTI # MCP6234-E/SL
Avnet Silica OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N Tube (Alt: MCP6234-E/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # MCP6234-E/SL
EBV Elektronik OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N Tube (Alt: MCP6234-E/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
DISTI # 1439444
element14 Asia-Pacific OP AMP, 1.8V, 200KHZ, QUAD, SOIC14 RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $0.8684
  • 25 $0.7197
  • 100 $0.6447
$0.6447 / $0.8684 Buy Now
DISTI # 1439444
Farnell OP AMP, 1.8V, 200KHZ, QUAD, SOIC14 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each 0
  • 1 $0.8244
  • 25 $0.6824
  • 100 $0.6108
$0.6108 / $0.8244 Buy Now
Master Electronics Quad Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 14-lead SOIC RoHS: Compliant 0
  • 57 $0.6830
  • 285 $0.6250
  • 513 $0.6150
  • 1,026 $0.6060
  • 2,508 $0.5760
  • 5,016 $0.5670
  • 7,524 $0.5580
  • 10,032 $0.5500
$0.5500 / $0.6830 Buy Now

Part Details for MCP6234-E/SL

MCP6234-E/SL CAD Models

MCP6234-E/SL Part Data Attributes

MCP6234-E/SL Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP6234-E/SL Microchip Technology Inc QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0011 µA
Common-mode Reject Ratio-Min 61 dB
Common-mode Reject Ratio-Nom 75 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.15 V/us
Supply Current-Max 0.12 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 300
Voltage Gain-Min 31620
Wideband NO
Width 3.9 mm

Alternate Parts for MCP6234-E/SL

This table gives cross-reference parts and alternative options found for MCP6234-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6234-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP6234T-E/SL QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc MCP6234-E/SL vs MCP6234T-E/SL
Part Number Description Manufacturer Compare
MCP6144-E/P QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Microchip Technology Inc MCP6234-E/SL vs MCP6144-E/P
MCP6144-E/ST QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP6234-E/SL vs MCP6144-E/ST
MCP6234T-E/SL QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc MCP6234-E/SL vs MCP6234T-E/SL
MCP6144-I/SL QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 Microchip Technology Inc MCP6234-E/SL vs MCP6144-I/SL
MCP6234-E/ST QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP6234-E/SL vs MCP6234-E/ST
MCP6234T-E/ST QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP6234-E/SL vs MCP6234T-E/ST
MCP6234-E/STVAO Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14 Microchip Technology Inc MCP6234-E/SL vs MCP6234-E/STVAO
MCP6234T-E/P Operational Amplifier Microchip Technology Inc MCP6234-E/SL vs MCP6234T-E/P
OPA4314AIPW Quad, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 14-TSSOP -40 to 125 Texas Instruments MCP6234-E/SL vs OPA4314AIPW
MCP6234-E/P QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 Microchip Technology Inc MCP6234-E/SL vs MCP6234-E/P

MCP6234-E/SL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6234-E/SL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6234-E/SL by Microchip Technology Inc

  • Please alert me when MCP6234-E/SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP6234-E/SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6234-E/SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP6234-E/SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6234-E/SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6234-E/SL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: