Datasheets
MCP6242T-E/SN by: Microchip Technology Inc

DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8

Part Details for MCP6242T-E/SN by Microchip Technology Inc

Overview of MCP6242T-E/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP6242T-E/SN

Part # Distributor Description Stock Price Buy
DISTI # MCP6242T-E/SNCT-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5058
In Stock
  • 1 $0.4700
  • 25 $0.3900
  • 100 $0.3500
  • 3,300 $0.3500
$0.3500 / $0.4700 Buy Now
DISTI # MCP6242T-E/SN
Avnet Americas OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6242T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $0.4700
  • 25 $0.3900
  • 100 $0.3556
$0.3556 / $0.4700 Buy Now
DISTI # 579-MCP6242T-E/SN
Mouser Electronics Operational Amplifiers - Op Amps Dual 1.8V 650kHz Extended Temp RoHS: Compliant 43145
  • 1 $0.4600
  • 10 $0.4470
  • 25 $0.3900
  • 100 $0.3500
  • 3,300 $0.3440
  • 9,900 $0.3360
$0.3360 / $0.4600 Buy Now
DISTI # MCP6242T-E/SN
Microchip Technology Inc 1.8V, 500KHz dual low-cost CMOS operational amplifier, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.4700
  • 25 $0.3900
  • 100 $0.3500
$0.3500 / $0.4700 Buy Now
DISTI # 70570009
RS Dual 1.8V, 550 kHz OP, E temp | Microchip Technology Inc. MCP6242T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 3,300 $0.6400
  • 33,000 $0.6100
  • 165,000 $0.5700
  • 330,000 $0.5400
$0.5400 / $0.6400 RFQ
Future Electronics Operational Amplifiers - Op Amps Dual 1.8V 650kHz Ext ended Temp RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel 0
Reel
  • 3,300 $0.4200
  • 6,600 $0.4100
  • 9,900 $0.4050
  • 13,200 $0.4000
$0.4000 / $0.4200 Buy Now
Onlinecomponents.com Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin SOIC N T/R RoHS: Compliant 6600 In Stock
  • 3,300 $0.3366
  • 6,600 $0.3351
  • 13,200 $0.3337
  • 26,400 $0.3312
$0.3312 / $0.3366 Buy Now
DISTI # MCP6242T-E/SN
Avnet Americas OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6242T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $0.4700
  • 25 $0.3900
  • 100 $0.3556
$0.3556 / $0.4700 Buy Now
DISTI # MCP6242T-E/SN
Avnet Americas OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6242T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $0.4700
  • 25 $0.3900
  • 100 $0.3556
$0.3556 / $0.4700 Buy Now
NAC Dual 1.8V, 550 kHz OP, E temp - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $0.4900
  • 100 $0.4400
  • 500 $0.4100
  • 1,000 $0.4000
$0.4000 / $0.4900 Buy Now
DISTI # MCP6242T-E/SN
Avnet Silica OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R (Alt: MCP6242T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 1 Weeks, 2 Days Silica - 0
Buy Now
DISTI # MCP6242T-E/SN
EBV Elektronik OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R (Alt: MCP6242T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now
Master Electronics Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin SOIC N T/R RoHS: Compliant 6600 In Stock
  • 3,300 $0.3366
  • 6,600 $0.3351
  • 13,200 $0.3337
  • 26,400 $0.3312
$0.3312 / $0.3366 Buy Now

Part Details for MCP6242T-E/SN

MCP6242T-E/SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP6242T-E/SN Part Data Attributes

MCP6242T-E/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP6242T-E/SN Microchip Technology Inc DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description LSOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 75 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.55 mm
Slew Rate-Nom 0.3 V/us
Supply Current-Max 0.14 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 550
Voltage Gain-Min 31620
Wideband NO
Width 3.91 mm

Alternate Parts for MCP6242T-E/SN

This table gives cross-reference parts and alternative options found for MCP6242T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6242T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP6242-E/MS DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, PLASTIC, MS-187, MSOP-8 Microchip Technology Inc MCP6242T-E/SN vs MCP6242-E/MS
MCP6242T-E/MSVAO Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc MCP6242T-E/SN vs MCP6242T-E/MSVAO
MCP6242T-E/MS DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, PLASTIC, MS-187, MSOP-8 Microchip Technology Inc MCP6242T-E/SN vs MCP6242T-E/MS
MCP6242-E/P DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc MCP6242T-E/SN vs MCP6242-E/P

MCP6242T-E/SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6242T-E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6242T-E/SN by Microchip Technology Inc

  • Please alert me when MCP6242T-E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP6242T-E/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6242T-E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP6242T-E/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6242T-E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6242T-E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: