Part Details for MCP6242T-E/MS by Microchip Technology Inc
Overview of MCP6242T-E/MS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6242T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6242T-E/MSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25150 In Stock |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
MCP6242T-E/MS
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6242T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3556 / $0.4700 | Buy Now |
DISTI #
579-MCP6242T-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.8V 650kHz Extended Temp RoHS: Compliant | 23350 |
|
$0.3410 / $0.4200 | Buy Now |
DISTI #
MCP6242T-E/MS
|
Microchip Technology Inc | 1.8V 500KHz DUAL LOW-COST CMOS OPERATIONAL AMPLIFIER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 32500 |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
70570027
|
RS | Dual 1.8V, 550 kHz OP, E temp | Microchip Technology Inc. MCP6242T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin MSOP T/R RoHS: Compliant |
5000 In Stock |
|
$0.3312 / $0.3385 | Buy Now |
DISTI #
MCP6242T-E/MS
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6242T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3556 / $0.4700 | Buy Now |
DISTI #
MCP6242T-E/MS
|
TME | IC: operational amplifier, 550kHz, Ch: 2, MSOP8, 1.8÷5.5VDC, IB: 1pA Min Qty: 1 | 0 |
|
$0.3300 / $0.7300 | RFQ |
|
Ameya Holding Limited | MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8 | 24250 |
|
RFQ |
Part Details for MCP6242T-E/MS
MCP6242T-E/MS CAD Models
MCP6242T-E/MS Part Data Attributes
|
MCP6242T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6242T-E/MS
Microchip Technology Inc
DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, PLASTIC, MS-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.14 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 550 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6242T-E/MS
This table gives cross-reference parts and alternative options found for MCP6242T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6242T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6242-E/MS | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, PLASTIC, MS-187, MSOP-8 | Microchip Technology Inc | MCP6242T-E/MS vs MCP6242-E/MS |
MCP6242T-E/MSVAO | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6242T-E/MS vs MCP6242T-E/MSVAO |