Part Details for MCP625-E/MF by Microchip Technology Inc
Overview of MCP625-E/MF by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP625-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1845
|
Newark | Ic, Op Amp, 20 Mhz, 10 V/ Us, 200 Uv, Dfn10, No. Of Channels:2Channels, Gain Bandwidth Product:20Mhz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Dfn, No. Of Pins:10Pins, Amplifier Type:Low Offset Voltage, Product Range:- Rohs Compliant: Yes |Microchip MCP625-E/MF Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
MCP625-E/MF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
122 In Stock |
|
$2.4400 | Buy Now |
DISTI #
MCP625-E/MF
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 10-Pin DFN EP Tube - Rail/Tube (Alt: MCP625-E/MF) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8400 / $2.4400 | Buy Now |
DISTI #
579-MCP625-E/MF
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 20MHz OP Dual Auto-cal E temp RoHS: Compliant | 0 |
|
$1.8400 / $2.4400 | Order Now |
DISTI #
MCP625-E/MF
|
Microchip Technology Inc | Dual, 20MHz OP, mCal, E temp, Projected EOL: 2034-06-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7500 / $2.4400 | Buy Now |
DISTI #
70389206
|
RS | Op Amp Dual 20MHz 2.5mA mCal RRO DFN10EP | Microchip Technology Inc. MCP625-E/MF RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 / $3.3700 | RFQ |
|
Future Electronics | MCP625 Series 5.5 V 20 MHz 2 Channel mCal Operational Amplifier - DFN-8LD RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.4000 / $2.7600 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 10-Pin DFN EP Tube RoHS: Compliant | 0 |
|
$1.5700 / $2.0000 | Buy Now |
DISTI #
MCP625-E/MF
|
TME | IC: operational amplifier, 20MHz, Ch: 2, DFN10, 2.5÷5.5VDC Min Qty: 1 | 0 |
|
$1.8100 / $2.3100 | RFQ |
|
NAC | Dual, 20MHz OP, Dual Auto-cal, E temp - Package: 10 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tube | 0 |
|
$1.9800 / $2.4300 | Buy Now |
Part Details for MCP625-E/MF
MCP625-E/MF CAD Models
MCP625-E/MF Part Data Attributes
|
MCP625-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP625-E/MF
Microchip Technology Inc
DUAL OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 25100 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP625-E/MF
This table gives cross-reference parts and alternative options found for MCP625-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP625-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP625T-E/MF | DUAL OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP625-E/MF vs MCP625T-E/MF |