Part Details for MCP625T-E/MF by Microchip Technology Inc
Overview of MCP625T-E/MF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP625T-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1847
|
Newark | Dual, 20Mhz Op, Dual Auto-Cal, E Temp 10 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP625T-E/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 | Buy Now |
DISTI #
MCP625T-E/MF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10DFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8400 | Buy Now |
DISTI #
MCP625T-E/MF
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 10-Pin DFN EP T/R - Tape and Reel (Alt: MCP625T-E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $2.4400 | Buy Now |
DISTI #
579-MCP625T-E/MF
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 20MHz OP Dual Auto-cal E temp RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
DISTI #
MCP625T-E/MF
|
Microchip Technology Inc | Dual, 20MHz OP, mCal, E temp, Projected EOL: 2034-06-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7500 / $2.4400 | Buy Now |
DISTI #
70569895
|
RS | Dual, 20MHz OP, Dual Auto-cal, E temp | Microchip Technology Inc. MCP625T-E/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 / $3.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $4.4900 | Buy Now |
|
NAC | Dual, 20MHz OP, Dual Auto-cal, E temp - Package: 10 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.9800 / $2.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6400 / $4.4900 | Buy Now |
Part Details for MCP625T-E/MF
MCP625T-E/MF CAD Models
MCP625T-E/MF Part Data Attributes
|
MCP625T-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP625T-E/MF
Microchip Technology Inc
DUAL OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 25100 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP625T-E/MF
This table gives cross-reference parts and alternative options found for MCP625T-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP625T-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP625-E/MF | DUAL OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP625T-E/MF vs MCP625-E/MF |