Datasheets
MCP6271T-E/MS by: Microchip Technology Inc

OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8

Part Details for MCP6271T-E/MS by Microchip Technology Inc

Overview of MCP6271T-E/MS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6271T-E/MS

Part # Distributor Description Stock Price Buy
DISTI # 68H9374
Newark Ic,operational Amplifier,single,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP6271T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.5200
$0.5200 Buy Now
DISTI # MCP6271T-E/MSCT-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 2500 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.4900
$0.4900 Buy Now
DISTI # MCP6271T-E/MS
Avnet Americas OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6271T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.6600
  • 25 $0.5400
  • 100 $0.4900
$0.4900 / $0.6600 Buy Now
DISTI # 579-MCP6271T-E/MS
Mouser Electronics Operational Amplifiers - Op Amps Single 2MHz RoHS: Compliant 0
  • 2,500 $0.4900
$0.4900 Order Now
DISTI # MCP6271T-E/MS
Microchip Technology Inc 2.0-5.5V 2MHZ, I/BW selectable, Single, Low Power OP Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.6600
  • 25 $0.5400
  • 100 $0.4900
  • 5,000 $0.4800
$0.4800 / $0.6600 Buy Now
DISTI # 70570079
RS IC OPAMP GP 2MHZ RRO 8MSOP | Microchip Technology Inc. MCP6271T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 2,500 $0.8900
  • 25,000 $0.8500
  • 125,000 $0.8000
  • 250,000 $0.7600
$0.7600 / $0.8900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $0.5520
$0.5520 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,500 $0.5000
  • 5,000 $0.4670
  • 10,000 $0.4380
  • 20,000 $0.4270
$0.4270 / $0.5000 Buy Now
Bristol Electronics   1504
RFQ
Quest Components   1203
  • 1 $1.9200
  • 209 $0.7680
  • 1,043 $0.6720
$0.6720 / $1.9200 Buy Now
DISTI # MCP6271T-E/MS
Avnet Americas OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6271T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.6600
  • 25 $0.5400
  • 100 $0.4900
$0.4900 / $0.6600 Buy Now
DISTI # MCP6271T-E/MS
Avnet Americas OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6271T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.6600
  • 25 $0.5400
  • 100 $0.4900
$0.4900 / $0.6600 Buy Now
NAC Single 2 MHz OP, E temp - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 0
  • 1 $0.6600
  • 100 $0.6000
  • 500 $0.5500
  • 1,000 $0.5400
$0.5400 / $0.6600 Buy Now
DISTI # MCP6271T-E/MS
Avnet Silica OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP T/R (Alt: MCP6271T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 2,500 $0.5000
  • 5,000 $0.4670
  • 10,000 $0.4380
  • 20,000 $0.4270
$0.4270 / $0.5000 Buy Now

Part Details for MCP6271T-E/MS

MCP6271T-E/MS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP6271T-E/MS Part Data Attributes

MCP6271T-E/MS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP6271T-E/MS Microchip Technology Inc OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 85 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Nom 0.9 V/us
Supply Current-Max 0.24 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 2000
Voltage Gain-Min 31620
Wideband NO
Width 3 mm

Alternate Parts for MCP6271T-E/MS

This table gives cross-reference parts and alternative options found for MCP6271T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6271T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP6271-E/MS OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6271T-E/MS vs MCP6271-E/MS
Part Number Description Manufacturer Compare
MCP6273-E/SN OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6271T-E/MS vs MCP6273-E/SN
ISL28113FHZ-T7 Single General Purpose Micropower, RRIO Operational Amplifier, SOT23, /Reel Renesas Electronics Corporation MCP6271T-E/MS vs ISL28113FHZ-T7
ISL28176FBZ-T7 OP-AMP, 220uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 Intersil Corporation MCP6271T-E/MS vs ISL28176FBZ-T7
MCP6271T-E/P Operational Amplifier Microchip Technology Inc MCP6271T-E/MS vs MCP6271T-E/P
MCP6273T-E/P Operational Amplifier Microchip Technology Inc MCP6271T-E/MS vs MCP6273T-E/P
TLV314IDCKT Single, 5.5-V, 3-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SC70 -40 to 125 Texas Instruments MCP6271T-E/MS vs TLV314IDCKT
TLV314QDBVTQ1 Automotive-grade, single, 5.5-V, 3-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SOT-23 -40 to 125 Texas Instruments MCP6271T-E/MS vs TLV314QDBVTQ1
MCP6273T-E/MS OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6271T-E/MS vs MCP6273T-E/MS
MCP6L71RT-E/OT OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc MCP6271T-E/MS vs MCP6L71RT-E/OT
MCP6273T-E/SN OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6271T-E/MS vs MCP6273T-E/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6271T-E/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6271T-E/MS by Microchip Technology Inc

  • Please alert me when MCP6271T-E/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP6271T-E/MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6271T-E/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP6271T-E/MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6271T-E/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6271T-E/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: