Part Details for MCP6271T-E/SN by Microchip Technology Inc
Overview of MCP6271T-E/SN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6271T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H9375
|
Newark | Ic,operational Amplifier,single,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP6271T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5050 | Buy Now |
DISTI #
MCP6271T-E/SNCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9320 In Stock |
|
$0.4900 / $0.6600 | Buy Now |
DISTI #
MCP6271T-E/SN
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6271T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.6600 | Buy Now |
DISTI #
579-MCP6271T-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 2MHz RoHS: Compliant | 3037 |
|
$0.4900 / $0.6600 | Buy Now |
DISTI #
MCP6271T-E/SN
|
Microchip Technology Inc | 2.0-5.5V 2MHZ, IQ/BW selectable, Single, Low Power OP Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13200 Alternates Available |
|
$0.4800 / $0.6600 | Buy Now |
DISTI #
70570067
|
RS | IC OPAMP GP 2MHZ RRO 8SOIC | Microchip Technology Inc. MCP6271T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | Operational Amplifiers - Op Amps Single 2MHz, REEL RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 13200 Factory Stock |
|
$0.4345 / $0.9100 | Buy Now |
DISTI #
MCP6271T-E/SN
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6271T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.6600 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 2MHZ RRO 8SOIC | 13200 |
|
RFQ |
Part Details for MCP6271T-E/SN
MCP6271T-E/SN CAD Models
MCP6271T-E/SN Part Data Attributes
|
MCP6271T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6271T-E/SN
Microchip Technology Inc
OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Current-Max | 0.24 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP6271T-E/SN
This table gives cross-reference parts and alternative options found for MCP6271T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6271T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6273-E/SN | OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6271T-E/SN vs MCP6273-E/SN |
ISL28113FHZ-T7 | Single General Purpose Micropower, RRIO Operational Amplifier, SOT23, /Reel | Renesas Electronics Corporation | MCP6271T-E/SN vs ISL28113FHZ-T7 |
ISL28176FBZ-T7 | OP-AMP, 220uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | MCP6271T-E/SN vs ISL28176FBZ-T7 |
MCP6271T-E/P | Operational Amplifier | Microchip Technology Inc | MCP6271T-E/SN vs MCP6271T-E/P |
MCP6273T-E/P | Operational Amplifier | Microchip Technology Inc | MCP6271T-E/SN vs MCP6273T-E/P |
TLV314IDCKT | Single, 5.5-V, 3-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SC70 -40 to 125 | Texas Instruments | MCP6271T-E/SN vs TLV314IDCKT |
TLV314QDBVTQ1 | Automotive-grade, single, 5.5-V, 3-MHz, low quiescent current (65-µA), RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | MCP6271T-E/SN vs TLV314QDBVTQ1 |
MCP6273T-E/MS | OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6271T-E/SN vs MCP6273T-E/MS |
MCP6L71RT-E/OT | OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6271T-E/SN vs MCP6L71RT-E/OT |
MCP6273T-E/SN | OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6271T-E/SN vs MCP6273T-E/SN |