-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6294-E/SL-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1020 In Stock |
|
$1.4300 / $1.8900 | Buy Now |
DISTI #
MCP6294-E/SL
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP6294-E/SL) RoHS: Not Compliant Min Qty: 228 Package Multiple: 57 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.4300 / $1.8900 | Buy Now |
DISTI #
579-MCP6294-E/SL
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 10MHz RoHS: Compliant | 1291 |
|
$1.4300 / $1.8900 | Buy Now |
DISTI #
MCP6294-E/SL
|
Microchip Technology Inc | 2.4-5.5V 10MHZ IQ/BW selectable, Quad, Low Power OP Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2977 Alternates Available |
|
$1.4200 / $1.8900 | Buy Now |
DISTI #
70048243
|
RS | IC, Op Amp, Operating Voltage, 2.4 - 6.0V, Outputs,4,GBWP,10000kHz, SOIC-14 | Microchip Technology Inc. MCP6294-E/SL RoHS: Not Compliant Min Qty: 285 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $2.6300 | RFQ |
|
Future Electronics | MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD RoHS: Compliant pbFree: Yes Min Qty: 285 Package Multiple: 57 Container: Tube | 0Tube |
|
$1.7000 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Quad Op Amp - 10 MHZ GBP - 1.0mA - 2.4 to 6.0 VDC - Rail to Rail Out - -40°C to 125°C - 14-lead SOIC RoHS: Compliant |
508 In Stock |
|
$1.3600 / $1.5000 | Buy Now |
DISTI #
MCP6294-E/SL
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP6294-E/SL) RoHS: Not Compliant Min Qty: 228 Package Multiple: 57 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.4300 / $1.8900 | Buy Now |
DISTI #
MCP6294-E/SL
|
TME | IC: operational amplifier, 10MHz, 2.4÷5.5V, Ch: 4, SO14, IB: 1pA Min Qty: 1 | 0 |
|
$1.4600 / $1.8200 | RFQ |
|
Ameya Holding Limited | IC: operational amplifier, 10MHz, 2.4÷5.5V, Channels: 4, SO14 | 2977 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6294-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6294-E/SL
Microchip Technology Inc
QUAD OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.69 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5.2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6294-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6294-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6294T-E/SLVAO | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6294-E/SL vs MCP6294T-E/SLVAO |
MCP6294IDR | Quad, 5.5-V, 10-MHz, 50-mA output current, low noise (8.7-nV/√Hz), RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | MCP6294-E/SL vs MCP6294IDR |
MCP6294T-E/SL | QUAD OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14 | Microchip Technology Inc | MCP6294-E/SL vs MCP6294T-E/SL |